HARTING HARTING T1 Industrial Series Ethernet Connector Female, PCB Shielded 1 Port 2 Way
- RS Stock No.:
- 279-9846
- Mfr. Part No.:
- 21033392201
- Brand:
- HARTING
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$18.83
(exc. GST)
$20.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 46 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 1 | $18.83 |
| 2 - 4 | $17.81 |
| 5 - 9 | $16.90 |
| 10 - 24 | $16.08 |
| 25 + | $14.66 |
*price indicative
- RS Stock No.:
- 279-9846
- Mfr. Part No.:
- 21033392201
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Ethernet Connector | |
| Ethernet Connector Type | M12 | |
| Number of Ports | 1 | |
| Mount Type | PCB | |
| Number of Ways | 2 | |
| Connector Type | M12 | |
| Connector Gender | Female | |
| Shield Type | Shielded | |
| Termination Type | Solder | |
| Series | HARTING T1 Industrial | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Ethernet Connector | ||
Ethernet Connector Type M12 | ||
Number of Ports 1 | ||
Mount Type PCB | ||
Number of Ways 2 | ||
Connector Type M12 | ||
Connector Gender Female | ||
Shield Type Shielded | ||
Termination Type Solder | ||
Series HARTING T1 Industrial | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The HARTING straight female PCB connector with reflow soldering termination.
Fully shielded
IP65 and IP67 degree of protection
Related links
- HARTING HARTING T1 Industrial Series Ethernet Connector Female, PCB Shielded 1 Port 2 Way
- HARTING T1 Industrial Series Connector Female, PCB Shielded Straight 1 Port 2 Way
- HARTING T1 Industrial Series Connector Male 10/100/1000Base-T 360° Shielded Straight 1 Port 2 Way
- HARTING T1 Industrial Series PCB Connector Female, Through Hole Shielded Angled 2 Port 2 Way
- HARTING T1 Industrial Series PCB Connector Female, Flat Mount Shielded Angled 2 Port 2 Way
- HARTING, T1 Industrial Crimp Contact for use with Industrial Connectors
- HARTING T1 Industrial Yellow Ix Industrial to Male M8 Male, Shielded Polyurethane Sheath
- HARTING T1 Industrial Yellow Ix Industrial to Male M8 Male, Shielded Polyurethane Sheath
