Molex CES RJ Connector Module Female, Cable, Cat5e 1 Port 1 Way
- RS Stock No.:
- 261-3282
- Mfr. Part No.:
- 181970103
- Brand:
- Molex CES
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$6.36
(exc. GST)
$7.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 407 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $6.36 |
| 10 - 24 | $5.94 |
| 25 - 49 | $5.44 |
| 50 - 99 | $4.85 |
| 100 + | $4.43 |
*price indicative
- RS Stock No.:
- 261-3282
- Mfr. Part No.:
- 181970103
- Brand:
- Molex CES
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex CES | |
| Product Type | RJ Connector Module | |
| Ethernet Connector Type | RJ12, RJ11 | |
| LAN Category | Cat5e | |
| Number of Ports | 1 | |
| Mount Type | Cable | |
| Number of Ways | 1 | |
| Connector Type | Jack | |
| Connector Gender | Female | |
| Termination Type | IDC | |
| Depth | 32.3mm | |
| Hazardous Area Certification | No | |
| Width | 17.8mm | |
| Standards/Approvals | Pending Approvals UL-1863, CSA, ISO 11801 Class E, IEC-603-7, FCC Subpart F 68.5, TIA/EIA-568-B.2-1 Component | |
| Contact Material | Copper Alloy | |
| Contact Plating | Lead Plate, Tin, Gold over Nickel | |
| Select all | ||
|---|---|---|
Brand Molex CES | ||
Product Type RJ Connector Module | ||
Ethernet Connector Type RJ12, RJ11 | ||
LAN Category Cat5e | ||
Number of Ports 1 | ||
Mount Type Cable | ||
Number of Ways 1 | ||
Connector Type Jack | ||
Connector Gender Female | ||
Termination Type IDC | ||
Depth 32.3mm | ||
Hazardous Area Certification No | ||
Width 17.8mm | ||
Standards/Approvals Pending Approvals UL-1863, CSA, ISO 11801 Class E, IEC-603-7, FCC Subpart F 68.5, TIA/EIA-568-B.2-1 Component | ||
Contact Material Copper Alloy | ||
Contact Plating Lead Plate, Tin, Gold over Nickel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Molex Premise Networks PowerCat 5e data gate jack is designed to maintain clean secure connections. The RJ-45 jack features a patented spring-loaded shutter which protects it from dust and contaminants as well as provides tactile feedback. The spring loaded shutter pops out an improperly seated patch cord all with single handed plug in and removal.
Patented IDC V-shaped contacts that flex not fatigue when terminated
Features pointed IDC towers to speed termination and enhance cable retention
Dual color coding allows for 568 A/B wiring configuration
Terminated using industry standard punch down tools
Related links
- Molex Premise Networks RJ Connector Module Female Cat5e 1 Port 1 Way
- Molex Premise Networks PowerCat MOD-SNAP Series RJ45 Connector Female Cat5e UTP Shield Straight 8 Way
- Molex Premise Networks PowerCat RJ45 1 Port Keystone Jack, FTP Shielding
- Molex Premise Networks Cat5e 24 Port RJ45 RJ Patch Panel UTP 1 U Black
- Molex Premise Networks Synergy Series, Straight Cat5e 1 Way RJ45 Surface UTP Shield Type
- Molex Premise Networks Cat5e 24 Port RJ45 RJ Patch Panel F/UTP 1 U
- Molex Premise Networks PowerCat 5E Patch Panel Series Cat5e 24 Port RJ45 RJ Patch Panel UTP 1 U Black, Grey
- Molex Premise Networks PowerCat Series Cat5e 24 Port RJ45 RJ Patch Panel F/UTP 1 U White, Black
