RS PRO RJ12 Connector Female, Screw, Cat3 Unshielded Straight 1 Port 6 Way

Get a bulk buy discount

Add 10 more to save $18.40

View bulk pricing options

Subtotal (1 unit)*

$20.79

(exc. GST)

$22.87

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 60 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$20.79-
10 +$18.95$18.40

*price indicative

RS Stock No.:
257-6708
Distrelec Article No.:
304-51-173
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Ethernet Connector Type

RJ12

Product Type

RJ12 Connector

LAN Category

Cat3

Mount Type

Screw

Number of Ports

1

Number of Ways

6

Connector Gender

Female

Connector Type

RJ12

Shield Type

Unshielded

Orientation

Straight

Minimum Operating Temperature

-10°C

Termination Type

Solder

Maximum Operating Temperature

60°C

Width

19mm

Standards/Approvals

RoHS, REACH

Hazardous Area Certification

No

Depth

30.5mm

Length

35.5mm

Contact Material

Phosphor Bronze

Contact Plating

Gold Plated

COO (Country of Origin):
GB

RS PRO RJ12 Feedthrough Connector (Cat 3)


A female RJ12 feedthrough connector enabling the safe attachment of Cat 3 cables through panels without the need to solder.;Suitable for front and back connection and mounted via a standard rectangular cut out, featuring a low profile design the connector is ideal for use in tight areas where space is limited.;Built with quality in mind this female RJ12 connector features Phosphor Bronze connectors for a high level of reliability and is finished with a Gold plating for excellent wear resistance, even with repeated connections.;Ideal for use in a wide range of applications and environments including data connections for instrument panels, the creation of custom I/O configurations, telephone exchanges and audio equipment.

Features and Benefits


  • Female

  • Suitable for Cat 3 cable

  • Nickel die-cast frame with M3 fixing holes

  • No soldering or punch termination required

  • Front and rear connection

  • Low rear profile

  • Voltage rating of 125V

  • Current rating of 1.5A

  • Dimensions of 33 x 19 x 30.5mm

  • Standards and Approvals: REACH, RoHS compliant

    Why RS PRO?


    Looking to reduce costs but keep the same quality? ;With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.;Trusted by engineers the world over, we want you to be confident that you’re receiving the exceptional quality, reliability and the best value for money.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy