ERNI RJ Connector Module Female, Through Hole, Cat5 Right Angle 1 Port
- RS Stock No.:
- 248-3131
- Mfr. Part No.:
- 203290 / 203290-E
- Brand:
- ERNI
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$25.71
(exc. GST)
$28.28
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $25.71 |
| 10 + | $22.32 |
*price indicative
- RS Stock No.:
- 248-3131
- Mfr. Part No.:
- 203290 / 203290-E
- Brand:
- ERNI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ERNI | |
| Ethernet Connector Type | RJ45 | |
| Product Type | RJ Connector Module | |
| LAN Category | Cat5 | |
| Mount Type | Through Hole | |
| Number of Ports | 1 | |
| Connector Gender | Female | |
| Connector Type | RJ45 | |
| Orientation | Right Angle | |
| Magnetic | Yes | |
| LED | Yes | |
| Light Pipes | No | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS, UL | |
| Width | 15.88mm | |
| Depth | 13.63mm | |
| Length | 21.59mm | |
| Hazardous Area Certification | NO | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold over Nickel | |
| Select all | ||
|---|---|---|
Brand ERNI | ||
Ethernet Connector Type RJ45 | ||
Product Type RJ Connector Module | ||
LAN Category Cat5 | ||
Mount Type Through Hole | ||
Number of Ports 1 | ||
Connector Gender Female | ||
Connector Type RJ45 | ||
Orientation Right Angle | ||
Magnetic Yes | ||
LED Yes | ||
Light Pipes No | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS, UL | ||
Width 15.88mm | ||
Depth 13.63mm | ||
Length 21.59mm | ||
Hazardous Area Certification NO | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold over Nickel | ||
ERNI
The ERNI single port right angled with integrated magnetics modular jack connectors, a cornerstone of communications technology, have been used in the communications and information industry for many years. The main reasons for this are the simplicity and reliability of these products. Whether integrated in a simple telephone system, or in a gig-abit application, modular jacks represent the standard for network connections.
Right angle orientation
Tray packaging
Shielded body
Used as I/O connectors
Having Grounding Pins
Related links
- ERNI RJ Connector Module Female Cat5 Right Angle 1 Port
- ERNI RJ Connector Module Female Cat5, Copper Shield Right Angle 1 Port
- ERNI MJF Series RJ Connector Module Female Cat5 Right Angle 1 Port
- ERNI MJIM Series RJ Connector Module Female Cat5 Right Angle 1 Port
- ERNI MJR Series RJ Connector Module Female Cat5 Right Angle 7 Port 8 -Way
- ERNI MJD Series RJ Connector Module Female Cat5 Right Angle 16 Port 8 -Way
- ERNI MJD Series RJ Connector Module Female Cat5 Right Angle 5 Port 8 -Way
- ERNI MJD Series RJ Connector Module Female Cat5 Right Angle 4 Port 8 -Way
