Phoenix Contact CUC Series RJ45 Connector Male, Cat6a Straight 1 Port 8 Way
- RS Stock No.:
- 240-1141
- Mfr. Part No.:
- 1149843
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$64.38
(exc. GST)
$70.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $64.38 |
| 5 + | $57.95 |
*price indicative
- RS Stock No.:
- 240-1141
- Mfr. Part No.:
- 1149843
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Ethernet Connector Type | RJ45 | |
| Product Type | RJ45 Connector | |
| LAN Category | Cat6a | |
| Number of Ports | 1 | |
| Number of Ways | 8 | |
| Connector Type | RJ45 | |
| Connector Gender | Male | |
| Magnetic | No | |
| Orientation | Straight | |
| IP Rating | IP67, IP65 | |
| LED | No | |
| Termination Type | Cable | |
| Minimum Operating Temperature | -40°C | |
| Light Pipes | No | |
| Maximum Operating Temperature | 85°C | |
| Depth | 22.4mm | |
| Length | 95mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS, EAC, IEC, cULus | |
| Width | 34mm | |
| Series | CUC | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold over Nickel | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Ethernet Connector Type RJ45 | ||
Product Type RJ45 Connector | ||
LAN Category Cat6a | ||
Number of Ports 1 | ||
Number of Ways 8 | ||
Connector Type RJ45 | ||
Connector Gender Male | ||
Magnetic No | ||
Orientation Straight | ||
IP Rating IP67, IP65 | ||
LED No | ||
Termination Type Cable | ||
Minimum Operating Temperature -40°C | ||
Light Pipes No | ||
Maximum Operating Temperature 85°C | ||
Depth 22.4mm | ||
Length 95mm | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS, EAC, IEC, cULus | ||
Width 34mm | ||
Series CUC | ||
Contact Material Copper Alloy | ||
Contact Plating Gold over Nickel | ||
- COO (Country of Origin):
- PL
The Phoenix Contact RJ45 connector has easy and time-saving assembly with IDC fast connection technology. Its innovative one-piece design prevents mounting errors and the loss of small parts. It is ideal for demanding applications due to the high shock and vibration resistance as well as the extended temperature range. Its 360° shielding ensures reliable transmission, even in industrial applications and is an ideal companion for servicing or repairs in the field as it does not require special tools for mounting.
Connection method IDC fast connection
AWG solid min. 23
AWG solid max. 22
Housing material zinc die-cast
Contact surface material Au/Ni
Contact material Cu/Sn
Locking type push pull
Related links
- Phoenix Contact CUC-IND-C1ZNI-S/R4IP10G8 Series RJ45 Connector Male, Cat6a Straight 1 Port 8 Way
- Phoenix Contact CUC-V14-C1ZNI-S/R4IE10G8 Series RJ45 Connector Male, Cat6a Straight 1 Port 8 Way
- Phoenix Contact CUC-V14-C1ZNI-S/R4P8 Series RJ45 Connector Male Cat5 Shielded Straight 1 Port 8 Way
- Phoenix Contact CUC-V14-C1ZNI-S/R4E8 Series RJ45 Connector Male Cat5 Shielded Straight 1 Port 8 Way
- Phoenix Contact CUC-V14-C1ZNI-S/R4P8:10 Series RJ45 Connector Male Cat5 360° Shielded Straight 8 Way
- Phoenix Contact CUC-V14-C1ZNI-T/R4P8 Series RJ45 Connector Male Cat5 Shielded Right Angle 1 Port 8 Way
- Phoenix Contact CUC-V14-C1ZNI-B/R4E8 Series RJ45 Connector Male Cat5 Shielded Right Angle 1 Port 8 Way
- Phoenix Contact CUC-IND-C1ZNI-S/R4IE10G8 Series RJ45 Connector Male Cat6a Shielded Straight 1 Port 8 Way
