TE Connectivity 2355443 Series RJ45 Connector Female, Panel Mount, Cat5e Shielded 1 Port

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save 3%

View bulk pricing options

Subtotal (1 box of 50 units)*

$5,052.15

(exc. GST)

$5,557.35

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
50 - 200$101.043$5,052.15-
250 +$97.708$4,885.403%

*price indicative

RS Stock No.:
234-9450
Mfr. Part No.:
2355443-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

RJ45 Connector

Ethernet Connector Type

RJ45

LAN Category

Cat5e

Mount Type

Panel Mount

Number of Ports

1

Connector Type

Circular Connector

Connector Gender

Female

Shield Type

Shielded

IP Rating

IP67

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

2355443

Hazardous Area Certification

No

Standards/Approvals

RoHS, EIA/TIA-568-B.2

Contact Material

Phosphor Bronze

Contact Plating

Gold over Nickel

The TE-Connectivity RJ45 connectors comes with double-bayonet locking which provides reliable IP67 protection rate in harsh environments. The connectors also comes with bulkhead receptacle mounts to either outside or inside panel cut-out for design flexibility. These connectors are designed with a rugged housing in either flame-resistant, glass reinforced PBT or die-cast, nickel-plated zinc, both providing resistance to chemicals and UV radiation.

Bayonet locking provides reliable sealing in harsh environments

RJ45 connections that are rated to CAT5E

UV-resistant

Chemical resistant

Sealed IP67 solution in metal or plastic

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy