- RS Stock No.:
- 217-3953
- Mfr. Part No.:
- RJE398881440
- Brand:
- Amphenol
200 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Tray of 200)
$26.083
(exc. GST)
$28.691
(inc. GST)
Units | Per unit | Per Tray* |
200 - 800 | $26.083 | $5,216.60 |
1000 + | $23.475 | $4,695.00 |
*price indicative |
- RS Stock No.:
- 217-3953
- Mfr. Part No.:
- RJE398881440
- Brand:
- Amphenol
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Amphenol RJE39 inverted modular jacks with superior EMI performance supports Ethernet protocols. The shielding available for increased EMI performance and LEDs for link activity and network speed verification.
Operating temperature -40⁰C to +85⁰C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Gender | Female |
Ethernet Connector Type | RJ45 Connector |
Mounting Type | PCB Mount |
Number of Ports | 8 |
Number of Ways | 8P8C |
Shield Type | Shielded |
Series | RJE39 |