Amphenol Communications Solutions RJE1A Series RJ45 Connector Female, PCB, Cat5e Shielded Right Angle 1 Port 8 Way

This image is representative of the product range

Get a bulk buy discount

Add 1100 more to save 2%

View bulk pricing options

Subtotal (1 tray of 550 units)*

$3,007.40

(exc. GST)

$3,308.25

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
Saving
550 - 550$5.468$3,007.40-
1100 - 1650$5.331$2,932.052%
2200 +$5.249$2,886.954%

*price indicative

RS Stock No.:
217-3928
Mfr. Part No.:
RJE1A1885441
Brand:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Product Type

RJ45 Connector

Ethernet Connector Type

RJ45

LAN Category

Cat5e

Mount Type

PCB

Number of Ports

1

Number of Ways

8

Connector Gender

Female

Connector Type

Modular Jack

Shield Type

Shielded

Orientation

Right Angle

IP Rating

IP20

LED

Yes

Light Pipes

No

Termination Type

Solder

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

85°C

Series

RJE1A

Hazardous Area Certification

No

Standards/Approvals

No

Contact Material

Phosphor Bronze

Contact Plating

Gold over Nickel

COO (Country of Origin):
CN
The Amphenol RJE1A series of modular jacks meet CAT5e performance per EIA-568-C.2. It supports gigabit Ethernet protocols. The shielding is available for increased EMI performance and LEDs for link activity and network speed verification.

Operating temperature -55⁰C to +85⁰C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy