TE Connectivity AMPMETRIMATE Series RJ45 Connector Female, Through Hole, Cat5 Copper Shield Right Angle 2 Port 8 Way
- RS Stock No.:
- 192-0396
- Mfr. Part No.:
- 5569255-1
- Brand:
- TE Connectivity
This image is representative of the product range
Add 8 more to save $2.16
View bulk pricing optionsSubtotal (1 unit)*
$30.43
(exc. GST)
$33.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 10 February 2027
Units | Per unit | Saving |
|---|---|---|
| 1 - 7 | $30.43 | - |
| 8 - 14 | $30.16 | $2.16 |
| 15 + | $29.22 | $18.15 |
*price indicative
- RS Stock No.:
- 192-0396
- Mfr. Part No.:
- 5569255-1
- Brand:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | RJ45 Connector | |
| Ethernet Connector Type | RJ45 | |
| LAN Category | Cat5 | |
| Number of Ports | 2 | |
| Mount Type | Through Hole | |
| Number of Ways | 8 | |
| Connector Gender | Female | |
| Connector Type | Modular Jack | |
| Shield Type | Copper | |
| Magnetic | Yes | |
| Orientation | Right Angle | |
| LED | No | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 85°C | |
| Series | AMPMETRIMATE | |
| Depth | 25.27mm | |
| Width | 31.24mm | |
| Hazardous Area Certification | No | |
| Length | 28.45mm | |
| Standards/Approvals | RoHS | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin, Gold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type RJ45 Connector | ||
Ethernet Connector Type RJ45 | ||
LAN Category Cat5 | ||
Number of Ports 2 | ||
Mount Type Through Hole | ||
Number of Ways 8 | ||
Connector Gender Female | ||
Connector Type Modular Jack | ||
Shield Type Copper | ||
Magnetic Yes | ||
Orientation Right Angle | ||
LED No | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 85°C | ||
Series AMPMETRIMATE | ||
Depth 25.27mm | ||
Width 31.24mm | ||
Hazardous Area Certification No | ||
Length 28.45mm | ||
Standards/Approvals RoHS | ||
Contact Material Phosphor Bronze | ||
Contact Plating Tin, Gold | ||
- COO (Country of Origin):
- CN
5569255-1
Related links
- TE Connectivity 5569255 Series RJ45 Connector Female Cat5 Copper Shield Right Angle 2 Port 8 Way
- TE Connectivity 5406299 Series RJ45 Connector Female Cat5e Copper Shield Right Angle 1 Port 8 Way
- TE Connectivity 6116522 Series RJ45 Connector Female Cat5 STP Shield Right Angle 2 Port 8 Way
- Amphenol Communications Solutions RJHS Series RJ45 Connector, Cat5e Tin Plated Copper Shield Right Angle 1 Port 8 Way
- TE Connectivity 1888251 Series RJ45 Connector Female Cat5 STP Shield Right Angle 5 Port 8 Way
- TE Connectivity 2031994 Series RJ45 Connector Female Cat6 Nickel Plated Brass Shield Right Angle 2 Port 8 Way
- TE Connectivity 6339167 Series RJ45 Connector Female Cat5 STP Shield Right Angle 4 Port 8 Way
- TE Connectivity 2337992 Series RJ45 Connector Female Cat5 Nickel Plated Brass Shield Right Angle 2 Port 8
