TE Connectivity Alcoswitch ADP Series RJ45 Connector Female, Through Hole, Cat3 Unshielded Right Angle 2 Port 8 Way
- RS Stock No.:
- 192-0046
- Distrelec Article No.:
- 304-52-072
- Mfr. Part No.:
- 5555167-1
- Brand:
- TE Connectivity
This image is representative of the product range
Add 304 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 152 units)*
$275.58
(exc. GST)
$303.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 25 February 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 152 - 152 | $1.813 | $275.58 | - |
| 304 - 456 | $1.772 | $269.34 | 2% |
| 608 + | $1.74 | $264.48 | 4% |
*price indicative
- RS Stock No.:
- 192-0046
- Distrelec Article No.:
- 304-52-072
- Mfr. Part No.:
- 5555167-1
- Brand:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Ethernet Connector Type | RJ45 | |
| Product Type | RJ45 Connector | |
| LAN Category | Cat3 | |
| Number of Ports | 2 | |
| Mount Type | Through Hole | |
| Number of Ways | 8 | |
| Connector Type | Modular Jack | |
| Connector Gender | Female | |
| Shield Type | Unshielded | |
| Orientation | Right Angle | |
| LED | No | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 18.42mm | |
| Width | 15.44mm | |
| Depth | 12.7mm | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Series | Alcoswitch ADP | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold, Tin | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Ethernet Connector Type RJ45 | ||
Product Type RJ45 Connector | ||
LAN Category Cat3 | ||
Number of Ports 2 | ||
Mount Type Through Hole | ||
Number of Ways 8 | ||
Connector Type Modular Jack | ||
Connector Gender Female | ||
Shield Type Unshielded | ||
Orientation Right Angle | ||
LED No | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 18.42mm | ||
Width 15.44mm | ||
Depth 12.7mm | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Series Alcoswitch ADP | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold, Tin | ||
Related links
- TE Connectivity 5555167 Series RJ45 Connector Female Cat3 Unshielded Right Angle 2 Port 8 Way
- TE Connectivity Connector Assembly Female Cat3 Unshielded Right Angle 1 Port 8 Way
- TE Connectivity 216005 Series RJ45 Connector Female Cat3 Unshielded Right Angle 2 Port 8 Way
- TE Connectivity 5557563 Series RJ45 Connector Female Cat3 Unshielded Right Angle 5 Port 8 Way
- TE Connectivity 5555764 Series RJ45 Connector Female Cat3 Unshielded Right Angle 1 Port 8 Way
- TE Connectivity 215877 Series RJ45 Connector Female Cat3 Unshielded Right Angle 1 Port 8 Way
- TE Connectivity 5520426 Series RJ45 Connector Female Cat3 Unshielded Right Angle 1 Port 8 Way
- TE Connectivity 5555162 Series RJ45 Socket Female Cat3 Unshielded Right Angle 1 Port 8 Way
