TE Connectivity Alcoswitch SE Series RJ45 Connector Female, Through Hole, Cat3 Unshielded Right Angle 1 Port 6 Way
- RS Stock No.:
- 189-5833
- Mfr. Part No.:
- 215876-1
- Brand:
- TE Connectivity
This image is representative of the product range
Subtotal (1 reel of 800 units)*
$857.60
(exc. GST)
$943.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 10 December 2026
Units | Per unit | Per Reel* |
|---|---|---|
| 800 - 3200 | $1.072 | $857.60 |
| 4000 + | $0.965 | $772.00 |
*price indicative
- RS Stock No.:
- 189-5833
- Mfr. Part No.:
- 215876-1
- Brand:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Ethernet Connector Type | RJ45 | |
| Product Type | RJ45 Connector | |
| LAN Category | Cat3 | |
| Mount Type | Through Hole | |
| Number of Ports | 1 | |
| Number of Ways | 6 | |
| Connector Gender | Female | |
| Connector Type | Modular Jack | |
| Shield Type | Unshielded | |
| Orientation | Right Angle | |
| LED | No | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 70°C | |
| Depth | 11.5mm | |
| Series | Alcoswitch SE | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Width | 18.1mm | |
| Length | 13.2mm | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin over Nickel | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Ethernet Connector Type RJ45 | ||
Product Type RJ45 Connector | ||
LAN Category Cat3 | ||
Mount Type Through Hole | ||
Number of Ports 1 | ||
Number of Ways 6 | ||
Connector Gender Female | ||
Connector Type Modular Jack | ||
Shield Type Unshielded | ||
Orientation Right Angle | ||
LED No | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 70°C | ||
Depth 11.5mm | ||
Series Alcoswitch SE | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Width 18.1mm | ||
Length 13.2mm | ||
Contact Material Phosphor Bronze | ||
Contact Plating Tin over Nickel | ||
RoHS Status: Exempt
Related links
- TE Connectivity 215876 Series RJ45 Connector Female Cat3 Unshielded Right Angle 1 Port 6 Way
- TE Connectivity 215876 Series RJ45 Female Cat3 Shielded Down 1 Port 6 Way
- TE Connectivity 0-215876 Series RJ25 Connector Female Cat3 Unshielded Right Angle 1 Port 6 Way
- Molex 43743 Series RJ45 Connector Female Cat3 Unshielded Right Angle 1 Port 6 Way
- Molex 95501 Series RJ45 Connector Female Cat3 Unshielded Right Angle 1 Port 6 Way
- TE Connectivity Connector Assembly Female Cat3 Unshielded Right Angle 1 Port 6 Way
- TE Connectivity Right Angle Jacks Series RJ14 Connector Female Cat3 Unshielded Right Angle 1 Port 6 Way
- TE Connectivity 5555077 Series RJ25 Connector Female Cat3 Unshielded Right Angle 1 Port 6 Way
