TE Connectivity 2-406549 Series RJ45 Connector Female, Through Hole, Cat5 Shielded Right Angle 1 Port 8 Way
- RS Stock No.:
- 164-8364
- Distrelec Article No.:
- 304-63-305
- Mfr. Part No.:
- 2-406549-4
- Brand:
- TE Connectivity
This image is representative of the product range
Add 315 more to save 10%
View bulk pricing optionsSubtotal (1 tray of 63 units)*
$337.49
(exc. GST)
$371.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 31 May 2027
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 63 - 252 | $5.357 | $337.49 | - |
| 315 + | $4.821 | $303.72 | 10% |
*price indicative
- RS Stock No.:
- 164-8364
- Distrelec Article No.:
- 304-63-305
- Mfr. Part No.:
- 2-406549-4
- Brand:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | RJ45 Connector | |
| Ethernet Connector Type | RJ45 | |
| LAN Category | Cat5 | |
| Number of Ports | 1 | |
| Mount Type | Through Hole | |
| Number of Ways | 8 | |
| Connector Gender | Female | |
| Connector Type | Modular Jack | |
| Shield Type | Shielded | |
| Orientation | Right Angle | |
| LED | Yes | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 15.75mm | |
| Series | 2-406549 | |
| Length | 13.97mm | |
| Hazardous Area Certification | No | |
| Depth | 17.27mm | |
| Standards/Approvals | No | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold over Nickel | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type RJ45 Connector | ||
Ethernet Connector Type RJ45 | ||
LAN Category Cat5 | ||
Number of Ports 1 | ||
Mount Type Through Hole | ||
Number of Ways 8 | ||
Connector Gender Female | ||
Connector Type Modular Jack | ||
Shield Type Shielded | ||
Orientation Right Angle | ||
LED Yes | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 15.75mm | ||
Series 2-406549 | ||
Length 13.97mm | ||
Hazardous Area Certification No | ||
Depth 17.27mm | ||
Standards/Approvals No | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold over Nickel | ||
- COO (Country of Origin):
- CN
TE Connectivity Cat 5 RJ45 Single Port Modular Jack Connectors
Features and benefits:
Applications:
Standards
Related links
- TE Connectivity 2-406549 Series RJ45 Connector Female Cat5 Unshielded Right Angle 1 Port 8 Way
- TE Connectivity 2-406549 Series RJ45 Connector Female Cat5 Shielded Right Angle 1 Port 8 Way
- TE Connectivity 6116173 Series RJ45 Connector Female Cat5 Unshielded Right Angle 1 Port 8 Way
- TE Connectivity 406732 Series RJ45 Connector Female Cat5 Unshielded Right Angle 1 Port 8 Way
- TE Connectivity 1116062 Series RJ45 Connector Female Cat5 Unshielded Right Angle 1 Port 8 Way
- TE Connectivity 6339191 Series RJ45 Connector Female Cat5 Unshielded Right Angle 1 Port 8 Way
- TE Connectivity 5406721 Series RJ45 Connector Female Cat5 Unshielded Right Angle 1 Port 8 Way
- TE Connectivity 6339160 Series RJ45 Connector Female Cat5 Unshielded Right Angle 1 Port 8 Way
