Wurth Elektronik WR-MJ Series RJ45 Connector Female, PCB, Cat3 Nickel Plated Brass Shield Horizontal 1 Port 8 Way
- RS Stock No.:
- 162-1820
- Mfr. Part No.:
- 615008149521M
- Brand:
- Wurth Elektronik
This image is representative of the product range
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$3.26
(exc. GST)
$3.59
(inc. GST)
- RS Stock No.:
- 162-1820
- Mfr. Part No.:
- 615008149521M
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Ethernet Connector Type | RJ45 | |
| Product Type | RJ45 Connector | |
| LAN Category | Cat3 | |
| Mount Type | PCB | |
| Number of Ports | 1 | |
| Number of Ways | 8 | |
| Connector Type | Modular Jack | |
| Connector Gender | Female | |
| Shield Type | Nickel Plated Brass | |
| Orientation | Horizontal | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Depth | 16mm | |
| Hazardous Area Certification | No | |
| Length | 13mm | |
| Width | 15.4mm | |
| Standards/Approvals | No | |
| Series | WR-MJ | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Ethernet Connector Type RJ45 | ||
Product Type RJ45 Connector | ||
LAN Category Cat3 | ||
Mount Type PCB | ||
Number of Ports 1 | ||
Number of Ways 8 | ||
Connector Type Modular Jack | ||
Connector Gender Female | ||
Shield Type Nickel Plated Brass | ||
Orientation Horizontal | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Depth 16mm | ||
Hazardous Area Certification No | ||
Length 13mm | ||
Width 15.4mm | ||
Standards/Approvals No | ||
Series WR-MJ | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Related links
- Wurth Elektronik 615008 Series RJ45 Connector Female Cat3 Nickel Plated Brass Shield Horizontal 1 Port 8 Way
- Wurth Elektronik 615008 Series RJ45 Connector Female Cat3 STP Shield Horizontal 1 Port 8 Way
- Wurth Elektronik 615024 Series RJ45 Connector Female Cat3 Nickel Plated Brass Shield Horizontal 3 Port 8 Way
- Wurth Elektronik 615008 Series RJ45 Connector Female Cat5 STP Shield Horizontal 1 Port 8 Way
- Wurth Elektronik 615008 Series RJ45 Connector Female Cat3 Unshielded Horizontal 1 Port 8 Way
- Wurth Elektronik 615008 Series RJ45 Connector Female Cat3 Bronze Shield Right Angle 1 Port 8 Way
- Wurth Elektronik 615008 Series RJ45 Connector Female Cat3 STP Shield Vertical 1 Port 8 Way
- Wurth Elektronik 615064 Series RJ45 Connector Female Cat3 Nickel Plated Bronze Shield Horizontal 8 Port 8 Way

