Telegartner 100023 Series RJ45 Plug Male, Cable, Cat6a Shielded Straight 1 Port 8 Way
- RS Stock No.:
- 851-458
- Mfr. Part No.:
- 100023046
- Brand:
- Telegartner
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$46.73
(exc. GST)
$51.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $46.73 |
| 10 + | $43.00 |
*price indicative
- RS Stock No.:
- 851-458
- Mfr. Part No.:
- 100023046
- Brand:
- Telegartner
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telegartner | |
| Ethernet Connector Type | RJ45 | |
| Product Type | RJ45 Plug | |
| LAN Category | Cat6a | |
| Mount Type | Cable | |
| Number of Ports | 1 | |
| Number of Ways | 8 | |
| Connector Gender | Male | |
| Connector Type | RJ45 | |
| Shield Type | Shielded | |
| Magnetic | No | |
| Orientation | Straight | |
| IP Rating | IP2X, IPX0 | |
| LED | No | |
| Minimum Operating Temperature | -40°C | |
| Light Pipes | No | |
| Termination Type | IDC connection | |
| Maximum Operating Temperature | 85°C | |
| Depth | 17.4mm | |
| Series | 100023 | |
| Width | 14.2mm | |
| Standards/Approvals | RoHS Compliant | |
| Length | 49mm | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Zinc Nickel Plated | |
| Select all | ||
|---|---|---|
Brand Telegartner | ||
Ethernet Connector Type RJ45 | ||
Product Type RJ45 Plug | ||
LAN Category Cat6a | ||
Mount Type Cable | ||
Number of Ports 1 | ||
Number of Ways 8 | ||
Connector Gender Male | ||
Connector Type RJ45 | ||
Shield Type Shielded | ||
Magnetic No | ||
Orientation Straight | ||
IP Rating IP2X, IPX0 | ||
LED No | ||
Minimum Operating Temperature -40°C | ||
Light Pipes No | ||
Termination Type IDC connection | ||
Maximum Operating Temperature 85°C | ||
Depth 17.4mm | ||
Series 100023 | ||
Width 14.2mm | ||
Standards/Approvals RoHS Compliant | ||
Length 49mm | ||
Contact Material Phosphor Bronze | ||
Contact Plating Zinc Nickel Plated | ||
- COO (Country of Origin):
- TW
The Telegartner Connector system is designed for high-performance networking applications, utilising Advanced connector technology to ensure reliable signal transmission and durability under various conditions. This product is Ideal for use in structured cabling systems.
Meets Category 6 standards for superior data transmission
Compatible with Power over Ethernet, including PoE and PoE+ specifications
Constructed from Durable materials for enhanced mechanical performance
Designed to withstand extreme temperatures, ranging from -40°C to +85°C
