Telegartner MFP8 Series Plug Male, Cable, Cat6a Shielded Straight 1 Port 8 Way
- RS Stock No.:
- 851-452
- Mfr. Part No.:
- J00026A2000
- Brand:
- Telegartner
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$46.42
(exc. GST)
$51.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $46.42 |
| 10 + | $42.70 |
*price indicative
- RS Stock No.:
- 851-452
- Mfr. Part No.:
- J00026A2000
- Brand:
- Telegartner
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telegartner | |
| Product Type | Plug | |
| Ethernet Connector Type | Cat 6 | |
| LAN Category | Cat6a | |
| Mount Type | Cable | |
| Number of Ports | 1 | |
| Number of Ways | 8 | |
| Connector Gender | Male | |
| Connector Type | RJ45 | |
| Shield Type | Shielded | |
| Orientation | Straight | |
| Magnetic | No | |
| IP Rating | IP2X, IPX0 | |
| LED | No | |
| Termination Type | IDC | |
| Light Pipes | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 29.2mm | |
| Standards/Approvals | UL | |
| Length | 49mm | |
| Depth | 17.4mm | |
| Series | MFP8 | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold over Nickel | |
| Select all | ||
|---|---|---|
Brand Telegartner | ||
Product Type Plug | ||
Ethernet Connector Type Cat 6 | ||
LAN Category Cat6a | ||
Mount Type Cable | ||
Number of Ports 1 | ||
Number of Ways 8 | ||
Connector Gender Male | ||
Connector Type RJ45 | ||
Shield Type Shielded | ||
Orientation Straight | ||
Magnetic No | ||
IP Rating IP2X, IPX0 | ||
LED No | ||
Termination Type IDC | ||
Light Pipes No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 29.2mm | ||
Standards/Approvals UL | ||
Length 49mm | ||
Depth 17.4mm | ||
Series MFP8 | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold over Nickel | ||
- COO (Country of Origin):
- TW
The Telegartner High performance connector designed for Cat.6 applications. Its primary function is to ensure reliable connections in networking environments, adhering to industry standards for optimal transmission performance.
Meets the requirements for Category 6 and Class E transmission standards
Incorporates a Durable zinc diecast housing that provides robust protection
Features a contact resistance of less than 20 mΩ for efficient signal integrity
Exhibits a tensile strength of at least 50 N, ensuring lasting durability
