TE Connectivity 54069 Series Connector Female, Through Hole, Cat3 Unshielded 2 Port
- RS Stock No.:
- 795-175
- Mfr. Part No.:
- 5406903-1
- Brand:
- TE Connectivity
Subtotal (1 reel of 650 units)*
$2,946.37
(exc. GST)
$3,241.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $2,946.37 | $4.533 |
*price indicative
- RS Stock No.:
- 795-175
- Mfr. Part No.:
- 5406903-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Ethernet Connector Type | RJ45 | |
| Product Type | Connector | |
| LAN Category | Cat3 | |
| Mount Type | Through Hole | |
| Number of Ports | 2 | |
| Connector Gender | Female | |
| Connector Type | Ethernet | |
| Shield Type | Unshielded | |
| LED | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Width | 0.600in | |
| Depth | 2.480in | |
| Series | 54069 | |
| Length | 0.505in | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Ethernet Connector Type RJ45 | ||
Product Type Connector | ||
LAN Category Cat3 | ||
Mount Type Through Hole | ||
Number of Ports 2 | ||
Connector Gender Female | ||
Connector Type Ethernet | ||
Shield Type Unshielded | ||
LED No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Width 0.600in | ||
Depth 2.480in | ||
Series 54069 | ||
Length 0.505in | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
The TE Connectivity Modular jack offers seamless connectivity for various networking applications. Designed for reliability, it ensures uninterrupted performance throughout the lifespan of connected equipment.
Meets or exceeds FCC Part 68 regulations for high-quality performance
Low profile design allows for more ports in limited space
Available in both unshielded and shielded versions for versatility
Insert molded contacts provide a positive and secure connection
Solder tails are accurately positioned, minimising assembly labour
Features dual grounding paths for enhanced stability
Related links
- TE Connectivity 5520257 Series RJ22 Connector Female Cat3 Unshielded Straight 2 Port 4 Way
- Molex 85513 Series RJ11 Connector Female Cat3 Unshielded Vertical 2 Port 4 Way
- TE Connectivity 216548 Series RJ25 Connector Female Cat3 Unshielded Straight 2 Port 6 Way
- TE Connectivity 5555167 Series RJ45 Connector Female Cat3 Unshielded Right Angle 2 Port 8 Way
- TE Connectivity 1-1705949 Series RJ22 Connector Female Cat3 Unshielded Right Angle 2 Port 4 Way
- TE Connectivity 5556416 Series RJ45 Socket Female Cat3 Unshielded Straight 1 Port
- TE Connectivity 5555162 Series RJ45 Socket Female Cat3 Unshielded Right Angle 1 Port 8 Way
- TE Connectivity 216550 Series RJ45 Connector Female Cat3 Unshielded Straight 1 Port 8 Way
