TE Connectivity AMP Series Connector Assembly Female, PCB, Cat3 Unshielded Right Angle 1 Port 4 Way
- RS Stock No.:
- 786-372
- Mfr. Part No.:
- 216780-2
- Brand:
- TE Connectivity
Subtotal (1 box of 250 units)*
$435.65
(exc. GST)
$479.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $435.65 | $1.743 |
*price indicative
- RS Stock No.:
- 786-372
- Mfr. Part No.:
- 216780-2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector Assembly | |
| Ethernet Connector Type | Ethernet | |
| LAN Category | Cat3 | |
| Mount Type | PCB | |
| Number of Ports | 1 | |
| Number of Ways | 4 | |
| Connector Type | RJ | |
| Connector Gender | Female | |
| Shield Type | Unshielded | |
| Orientation | Right Angle | |
| Termination Type | IDC | |
| Hazardous Area Certification | RoHS | |
| Width | 13.3mm | |
| Series | AMP | |
| Standards/Approvals | RoHS | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector Assembly | ||
Ethernet Connector Type Ethernet | ||
LAN Category Cat3 | ||
Mount Type PCB | ||
Number of Ports 1 | ||
Number of Ways 4 | ||
Connector Type RJ | ||
Connector Gender Female | ||
Shield Type Unshielded | ||
Orientation Right Angle | ||
Termination Type IDC | ||
Hazardous Area Certification RoHS | ||
Width 13.3mm | ||
Series AMP | ||
Standards/Approvals RoHS | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- IN
The TE Connectivity Connector provides a reliable solution for cable-to-board and cable-to-panel connections. Designed for modular applications, it ensures High performance signal transmission across various environments.
Wire termination style employs a 110 style punch-down method for efficient connections
Board mount design allows for right angle PCB orientation, optimising space utilisation
Standard connector profile supports up to 4 positions with equal loading
Housing features a clear ABS material, offering visibility while maintaining durability
Contact components are nickel underplated for improved conductivity and longevity
Related links
- TE Connectivity 215875 Series RJ22 Connector Female Cat3 Unshielded Right Angle 1 Port 4 Way
- TE Connectivity Connector Assembly Female Cat3 Unshielded Right Angle 1 Port 8 Way
- Amphenol Communications Solutions 73306 Series RJ22 Connector Female Cat3 Unshielded Right Angle 1 Port 4 Way
- TE Connectivity 5557 Series Connector Assembly Female Cat3 Unshielded Right Angle 1 Port 8 Way
- TE Connectivity Connector Assembly Female Cat3 Unshielded Right Angle 1 Port 6 Way
- TE Connectivity MJ Series Connector Assembly Female Cat3 Unshielded Right Angle 1 Port 10 Way
- TE Connectivity KE Series Connector Assembly Female Cat3 Unshielded Right Angle 1 Port 8 Way
- TE Connectivity Modular Jacks and MRJ21 Series Connector Assembly Female Cat3 Unshielded Right Angle 1 Port 6
