HARTING preLink Series RJ45 Connector Male, Panel Mount, Cat6a Shielded 1 Port 8 Way
- RS Stock No.:
- 751-693
- Mfr. Part No.:
- 20821010012
- Brand:
- HARTING
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$51.84
(exc. GST)
$57.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $51.84 |
| 10 + | $47.70 |
*price indicative
- RS Stock No.:
- 751-693
- Mfr. Part No.:
- 20821010012
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Ethernet Connector Type | RJ45 | |
| Product Type | RJ45 Connector | |
| LAN Category | Cat6a | |
| Number of Ports | 1 | |
| Mount Type | Panel Mount | |
| Number of Ways | 8 | |
| Connector Type | Ethernet | |
| Connector Gender | Male | |
| Shield Type | Shielded | |
| Magnetic | No | |
| LED | No | |
| Light Pipes | No | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | IDC | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Series | preLink | |
| Length | 18.6mm | |
| Width | 14.35mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Ethernet Connector Type RJ45 | ||
Product Type RJ45 Connector | ||
LAN Category Cat6a | ||
Number of Ports 1 | ||
Mount Type Panel Mount | ||
Number of Ways 8 | ||
Connector Type Ethernet | ||
Connector Gender Male | ||
Shield Type Shielded | ||
Magnetic No | ||
LED No | ||
Light Pipes No | ||
Minimum Operating Temperature -40°C | ||
Termination Type IDC | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Series preLink | ||
Length 18.6mm | ||
Width 14.35mm | ||
- COO (Country of Origin):
- LV
The HARTING preLink RJ45 plug is designed for reliable Ethernet connectivity, featuring insulation displacement termination for efficient installation. With a Compact design and IP20 rating, it is suitable for various applications where space and protection are essential.
Features & Benefits
Male connector type ensures compatibility with standard RJ45 sockets
Shielded design reduces electromagnetic interference for stable data transmission
IP20 rating provides protection against solid objects larger than 12.5 mm
Supports CAT6A standards for high-speed data communication up to 10 Gbps
Operating temperature range of -40 °C to 85 °C ensures performance in diverse environments
Panel mount installation simplifies integration into control panels and equipment
Gold over nickel contact plating enhances durability and conductivity
Compact dimensions of 18.6 mm length and 14.35 mm width facilitate space-saving designs
Compliant with China RoHS, DNV GL, and ELV standards for environmental safety
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in telecommunications and signal transmission
Is this product compliant with RoHS standards?
Yes, it is RoHS compliant.
