Bulgin 6000 Series Ethernet Connector Male, Panel Mount, Cat6a Shielded Straight
- RS Stock No.:
- 664-232
- Mfr. Part No.:
- PXP6094/B
- Brand:
- Bulgin
Subtotal (1 unit)*
$315.46
(exc. GST)
$347.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $315.46 |
*price indicative
- RS Stock No.:
- 664-232
- Mfr. Part No.:
- PXP6094/B
- Brand:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Ethernet Connector Type | RJ45 | |
| Product Type | Ethernet Connector | |
| LAN Category | Cat6a | |
| Mount Type | Panel Mount | |
| Connector Gender | Male | |
| Connector Type | RJ45 Cat 6 Shielded Plug | |
| Shield Type | Shielded | |
| Orientation | Straight | |
| IP Rating | IP66, IP68, IP69K | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS Compliant | |
| Series | 6000 | |
| Hazardous Area Certification | No | |
| Contact Material | Plastic | |
| Contact Plating | Polybutylene Terephthalate, Polycarbonate | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Ethernet Connector Type RJ45 | ||
Product Type Ethernet Connector | ||
LAN Category Cat6a | ||
Mount Type Panel Mount | ||
Connector Gender Male | ||
Connector Type RJ45 Cat 6 Shielded Plug | ||
Shield Type Shielded | ||
Orientation Straight | ||
IP Rating IP66, IP68, IP69K | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS Compliant | ||
Series 6000 | ||
Hazardous Area Certification No | ||
Contact Material Plastic | ||
Contact Plating Polybutylene Terephthalate, Polycarbonate | ||
- COO (Country of Origin):
- TN
The Bulgin Rewireable flex connector, built with a metal body for enhanced durability in demanding environments. Designed to accept cables ranging from 4mm to 7mm in diameter, it features a shielded Cat6a RJ45 plug and a tamperproof locking system for secure Ethernet connections. When mated with compatible connectors, it achieves IP68 and IP69K ratings, making it ideal for industrial and outdoor use.
30 degree push twist locking and tamperproof lock prevents accidental unmating
Supplied with shielded Cat6a RJ45 plug
Choice of plastic or metal body material
Related links
- Bulgin 6000 Series Ethernet Connector Male Cat6a Shielded Straight
- Bulgin 6000 Series Ethernet Connector Female Cat6a Shielded Straight
- Bulgin PX0894/B Series RJ45 Connector Male Cat6a Shielded Straight 1 Port 8 Way
- Bulgin PX0894/A Series RJ45 Connector Male Cat6a Shielded Straight 1 Port 8 Way
- Telegartner J60026A0000 Series RJ45 Connector Male Cat6a Shielded Straight 1 Port 8 Way
- Bulgin 6000 Series Buccaneer Series Ethernet Connector Female Cat5e Shielded Straight 1 Port 8 Way
- Weidmüller 1018820000 Series RJ45 Connector Female Cat6a Shielded Straight 2 Port 1 Way
- Telegartner J60023A0000 Series RJ45 Connector Female Cat6a Shielded Straight 1 Port 8 Way
