L-Com TSP Series RJ Connector Male Shielded Straight 1 Port 1 Way
- RS Stock No.:
- 286-993
- Mfr. Part No.:
- TSP8028C6A
- Brand:
- L-Com
Subtotal (1 bag of 50 units)*
$5,873.08
(exc. GST)
$6,460.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $5,873.08 | $117.462 |
*price indicative
- RS Stock No.:
- 286-993
- Mfr. Part No.:
- TSP8028C6A
- Brand:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Ethernet Connector Type | RJ45 | |
| Product Type | RJ Connector | |
| Number of Ports | 1 | |
| Number of Ways | 1 | |
| Connector Type | Plug | |
| Connector Gender | Male | |
| Shield Type | Shielded | |
| Orientation | Straight | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Series | TSP | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Ethernet Connector Type RJ45 | ||
Product Type RJ Connector | ||
Number of Ports 1 | ||
Number of Ways 1 | ||
Connector Type Plug | ||
Connector Gender Male | ||
Shield Type Shielded | ||
Orientation Straight | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Series TSP | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
The L-Com shielded plug is designed for optimal connectivity in high performance networking applications. Designed for reliability, it provides reliable electrical transmission while adhering to stringent regulatory compliance standards. Its compact yet robust housing is made from transparent PC material, providing both strength and visibility of internal components. Perfect for installations requiring minimal interference and maximum efficiency, this product is ideal for telecom and modular configurations.
Designed to meet rigorous TIA 1096 requirements for superior reliability
Load bar provides structural integrity while maintaining signal quality
Offers a wide operating temperature range for adaptability in diverse conditions
Compact design allows for easy integration into existing systems
Related links
- L-Com TSP Series RJ Connector Male, Cat6 Straight 1 Port 1 Way
- L-Com TSP Series RJ Connector Female Nickel Plated Brass Shield Straight 1 Port 1 Way
- L-Com TSP Series Ethernet Connector Male Cat6a Straight 1 Port 1 Way
- L-Com TDS Series RJ Connector Male Shielded Straight 1 Port 1 Way
- L-Com MJ11 Series RJ Connector Female, Cat5e Shielded Straight 1 Port 1 Way
- L-Com TDS Series RJ Connector Male, Cat6 Shielded Straight 1 Port 1 Way
- L-Com ECSA Series RJ Connector Male, Cat6 Straight 1 Port 1 Way
- L-Com ECRA Series RJ Connector Male Straight 1 Port 1 Way
