Phoenix Contact VS-PPC Series RJ45 Connector Male, Cable, Cat5 Shielded Straight 1 Port 8 Way
- RS Stock No.:
- 281-992
- Mfr. Part No.:
- 1403367
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 10 more to save $1,436.90
View bulk pricing optionsSubtotal (1 unit)*
$1,796.08
(exc. GST)
$1,975.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $1,796.08 | - |
| 10 + | $1,652.39 | $1,436.90 |
*price indicative
- RS Stock No.:
- 281-992
- Mfr. Part No.:
- 1403367
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Ethernet Connector Type | RJ45 | |
| Product Type | RJ45 Connector | |
| LAN Category | Cat5 | |
| Number of Ports | 1 | |
| Mount Type | Cable | |
| Number of Ways | 8 | |
| Connector Type | RJ45 | |
| Connector Gender | Male | |
| Shield Type | Shielded | |
| Orientation | Straight | |
| IP Rating | IP65, IP67 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Depth | 30mm | |
| Hazardous Area Certification | No | |
| Series | VS-PPC | |
| Width | 22mm | |
| Standards/Approvals | RoHS | |
| Length | 57.7mm | |
| Contact Material | Copper Alloy | |
| Contact Plating | Nickel Plated | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Ethernet Connector Type RJ45 | ||
Product Type RJ45 Connector | ||
LAN Category Cat5 | ||
Number of Ports 1 | ||
Mount Type Cable | ||
Number of Ways 8 | ||
Connector Type RJ45 | ||
Connector Gender Male | ||
Shield Type Shielded | ||
Orientation Straight | ||
IP Rating IP65, IP67 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Depth 30mm | ||
Hazardous Area Certification No | ||
Series VS-PPC | ||
Width 22mm | ||
Standards/Approvals RoHS | ||
Length 57.7mm | ||
Contact Material Copper Alloy | ||
Contact Plating Nickel Plated | ||
- COO (Country of Origin):
- DE
The Phoenix Contact RJ45 connector is a robust solution designed for Ethernet applications, offering exceptional performance in demanding environments. With its degree of protection rated at IP65/IP67, it assures reliable operation even in harsh conditions. This product is engineered to meet the PROFINET guidelines, ensuring seamless integration into various industrial networks.
Offers an extended temperature range for versatility in various climates
Complies with important industry standards for safety and performance
Environmentally friendly materials ensure compliance with key regulations
Related links
- Phoenix Contact VS-PPC-C1-RJ45-POBK-PG9-8Q5 Series RJ45 Connector Male Cat5 Shielded Straight 1 Port 8 Way
- Phoenix Contact VS-PPC-C1-RJ45-MNNA-PG9-8Q5 Series RJ45 Connector Male Cat5 Shielded Straight 1 Port 8 Way
- Phoenix Contact VS-PPC-C1-RJ45-MNNA-PG9-4Q5 Series RJ45 Connector Male Cat5 Shielded Straight 1 Port 4 Way
- Phoenix Contact VS-PPC-C1-MNNA-4Q5-EMC Series RJ45 Connector Male Cat5 Shielded Straight 1 Port 4 Way
- Phoenix Contact VS-PPC-C1-RJ45-POBK-PG9-4Q5 Series RJ45 Connector Male Cat5 Shielded Straight 1 Port 4 Way
- Phoenix Contact VS-PPC-C1-RJ45-MNNA-PG9-4Q5-B Series RJ45 Connector Male Cat5 Shielded Straight 1 Port 4 Way
- Phoenix Contact VS-08-RJ45-5-Q/IP20 Series RJ45 Connector Male Cat5 Shielded Straight 1 Port 8 Way
- Phoenix Contact VS-08-RJ45-5-Q/IP67 Series RJ45 Connector Male Cat5 Shielded Straight 1 Port 8 Way
