Lumberg Automation M12 Crimp Rail Series Ethernet Connector Male, Cable, Cat5 Shielded Angled
- RS Stock No.:
- 145-874
- Mfr. Part No.:
- 935093006 RM12CMASV4DCAT5
- Brand:
- Lumberg Automation
Subtotal (1 unit)*
$138.49
(exc. GST)
$152.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 10 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $138.49 |
*price indicative
- RS Stock No.:
- 145-874
- Mfr. Part No.:
- 935093006 RM12CMASV4DCAT5
- Brand:
- Lumberg Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg Automation | |
| Product Type | Ethernet Connector | |
| LAN Category | Cat5 | |
| Mount Type | Cable | |
| Connector Gender | Male | |
| Shield Type | Shielded | |
| Orientation | Angled | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 85°C | |
| Series | M12 Crimp Rail | |
| Standards/Approvals | IEC 61076-2-101, RoHS | |
| Contact Material | Copper Zinc Alloy | |
| Contact Plating | Nickel | |
| Select all | ||
|---|---|---|
Brand Lumberg Automation | ||
Product Type Ethernet Connector | ||
LAN Category Cat5 | ||
Mount Type Cable | ||
Connector Gender Male | ||
Shield Type Shielded | ||
Orientation Angled | ||
IP Rating IP67 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 85°C | ||
Series M12 Crimp Rail | ||
Standards/Approvals IEC 61076-2-101, RoHS | ||
Contact Material Copper Zinc Alloy | ||
Contact Plating Nickel | ||
- COO (Country of Origin):
- CH
The Lumberg Automation Field Attachable Connector is designed specifically for railway applications, featuring a slim metal housing that ensures durability and reliability. With an IP67 rating for protection against dust and water, this male, 4 pole, D coded connector is shielded for enhanced signal integrity. Its angled design allows for flexible installation in tight spaces, making it ideal for demanding environments.
Au plated contact
Copper alloy contact base material
Operating temperature is between 55°C to +85°C
- RS Stock No. 0145930
- Mfr. Part No. 935092008 RM12CMSSV8XCAT6A
Each
$182.93
- RS Stock No. 0145946
- Mfr. Part No. Cat 5e Shielded Field Terminable Plug, IDC
1 Pack of 1
$18.31
- RS Stock No. 0797730
- Mfr. Part No. PRLGU#20
1 Pack of 20
$31.78
- RS Stock No. 2804565
- Mfr. Part No. CRJ45C6STR50
Each (In a Pack of 50)
$1.715
Related links
- Lumberg Automation M12 Crimp Rail Series Ethernet Connector Female Cat5 Shielded Angled
- Lumberg Automation M12 Crimp Rail Series Ethernet Connector Female Cat5 Shielded Straight
- Lumberg Automation M12 Crimp Rail Series Ethernet Connector Male Cat5 Shielded Straight
- Lumberg Automation M12 Crimp Rail Series Ethernet Connector Male Cat6a Shielded Straight
- HARTING 9451 Series RJ45 Connector Female Cat5 Shielded Angled 1 Port 4 Way
- Lumberg Automation Industrial Circular Connector Cable Plug IP67, M12 Crimp Rail
- HARTING RJ Industrial Series Ethernet Connector Male Cat5 360° Shielded Angled 1 Port 4 Way
- HARTING RJ Industrial Series Ethernet Connector Male Cat5 360° Shielded Straight 1 Port 4 Way












