Phoenix Contact VS-IP67-IP20-93E/1.5 Cat5e Ethernet Cable 2 Core, Black, 1.5 m, Shielded Shielded, PUR
- RS Stock No.:
- 883-0925
- Mfr. Part No.:
- 1404354
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$69.89
(exc. GST)
$76.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 18 December 2026
Units | Per unit |
|---|---|
| 1 + | $69.89 |
*price indicative
- RS Stock No.:
- 883-0925
- Mfr. Part No.:
- 1404354
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ethernet Cable | |
| Series | VS-IP67-IP20-93E/1.5 | |
| LAN Category | Cat5e | |
| Cable Length | 1.5m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Screened/Unscreened | Shielded | |
| Conductor Type | Stranded | |
| Jacket Colour | Black | |
| Jacket Material | PUR | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Core Strands | 7 x 160 μm | |
| Standards/Approvals | IEC 60754-1, UL, EN 60811-2-1, IEC 60332-1-2, IEC 11801:2002, IEC 11801 | |
| Fire Behaviour | Halogen Free | |
| Conductor Material | Bare Copper | |
| Size of Strands | 160μm | |
| Voltage | 100V | |
| Cross Sectional Area | 0.14mm² | |
| Number of Strands | 7 | |
| Number of Cores | 2 | |
| Outside Diameter | 6.4mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ethernet Cable | ||
Series VS-IP67-IP20-93E/1.5 | ||
LAN Category Cat5e | ||
Cable Length 1.5m | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Screened/Unscreened Shielded | ||
Conductor Type Stranded | ||
Jacket Colour Black | ||
Jacket Material PUR | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Core Strands 7 x 160 μm | ||
Standards/Approvals IEC 60754-1, UL, EN 60811-2-1, IEC 60332-1-2, IEC 11801:2002, IEC 11801 | ||
Fire Behaviour Halogen Free | ||
Conductor Material Bare Copper | ||
Size of Strands 160μm | ||
Voltage 100V | ||
Cross Sectional Area 0.14mm² | ||
Number of Strands 7 | ||
Number of Cores 2 | ||
Outside Diameter 6.4mm | ||
- COO (Country of Origin):
- PL
Related links
- Phoenix Contact VS-IP20-IP20-93E/1.5 Black, Shielded 2 Polyurethane Sheath
- Phoenix Contact VS-IP20-IP20-93E/0.3 Black, Shielded 2 Polyurethane Sheath
- Phoenix Contact VS-IP20-IP20-93E/3.0 Black, Shielded 2 Polyurethane Sheath
- Phoenix Contact VS-IP20-OE-93E/5.0 Black, Shielded 2 Polyurethane Sheath
- Phoenix Contact VS-IP20-OE-93E/2.0 Black, Shielded 2 Polyurethane Sheath
- Phoenix Contact VS-IP20-OE-93E/0.5 Black, Shielded 2 Polyurethane Sheath
- Phoenix Contact VS-IP20-IP20-94C/10 Black, Shielded 2 Polyurethane Sheath
- Phoenix Contact VS-OE-OE-93E-100.0 Blue, Shielded 2 Polyurethane Sheath
