Phoenix Contact NBC-MS/ 0.5-94B/R4AC SCO US Cat5 Ethernet Cable 2 Core, Blue, 500 mm, Shielded Shielded, PUR
- RS Stock No.:
- 803-3222
- Mfr. Part No.:
- 1408749
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$67.62
(exc. GST)
$74.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 45 unit(s) shipping from 27 November 2026
- Plus 3 unit(s) shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $67.62 |
*price indicative
- RS Stock No.:
- 803-3222
- Mfr. Part No.:
- 1408749
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | NBC-MS/ 0.5-94B/R4AC SCO US | |
| Product Type | Ethernet Cable | |
| Cable Length | 500mm | |
| LAN Category | Cat5 | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Screened/Unscreened | Shielded | |
| Jacket Colour | Blue | |
| Jacket Material | PUR | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Fire Behaviour | Halogen Free | |
| Standards/Approvals | IEC 61076-2-101 | |
| Voltage | 30V | |
| Conductor Material | Bare Copper | |
| Outside Diameter | 6.4mm | |
| Cross Sectional Area | 0.14mm² | |
| Number of Cores | 2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series NBC-MS/ 0.5-94B/R4AC SCO US | ||
Product Type Ethernet Cable | ||
Cable Length 500mm | ||
LAN Category Cat5 | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Screened/Unscreened Shielded | ||
Jacket Colour Blue | ||
Jacket Material PUR | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Fire Behaviour Halogen Free | ||
Standards/Approvals IEC 61076-2-101 | ||
Voltage 30V | ||
Conductor Material Bare Copper | ||
Outside Diameter 6.4mm | ||
Cross Sectional Area 0.14mm² | ||
Number of Cores 2 | ||
Phoenix Contact Straight Ethernet Plug, 8 Core, RJ45 - NBC-MS/0.5-94B/R4AC SCO US - 1408749
If you're setting up a computer network and need to organise your circuitry, this ethernet plug cable assembly from Phoenix Contact is an ideal option. It offers protection and structure for your wiring and features a male M12 connector on one end and a male RJ45 connector on the other. These are among the most effective and most frequently-used connection types, particularly for ethernet networks, so you'll have plenty of flexibility to work with different devices, adapters and other cables.
The cable assembly's sheath is made from a blue PUR (polyurethane) material. This provides excellent impact strength, durability and resistance to chemicals, ensuring your circuitry is protected and will perform reliably over a long lifespan.
• Wire size of 26AWG (American Wire Gauge)
• Twisted pair cable
• Eight contacts on each connector
• Cross-sectional area of 0.14mm²
• Current rating of 1A
• Length of 500mm
• Eight cores
• Shielded
• Voltage rating of 30V
• Halogen-free
• Operating temperature range of -20 to +80°C
• Meets IEC 60332-1-2 (International Electrotechnical Commission) standard for flame resistance
NBC-MSD Network cable RJ45 to M12 Phoenix Contact
Phoenix Contact brings you a range of brilliant industrial ethernet (network) cable assemblies. These assemblies are RJ45 connectors to an M12 for all your industrial needs. The NBC-MSD range of ethernet cables are Cat5 cables (100 Mbps) and come in a variety of orientations such as a straight RJ45, angled RJ45 and different cable lengths to match all of your needs. The opposite end of the RJ45 connector sits a M12. Phoenix's M12 connectors include their top of the line SPEEDCON technology to make it effortless, strong and reliable connection to another circular connector.
The NBC-MSD cables all feature an IP67 rating when mated (M connector only, not applicable to RJ45), 2-twisted cores to the pair and the colour of the sheath is a beautiful blue.
Features and benefits:
SPEEDCON:
SPEEDCON is a technology installed on the M (circular connector) side of these ethernet cables. The SPEEDCON allows you to install your M12 connection in half a turn. Not only does the cable install rapidly, it provides an extra secure fitment to your mating connector for that ultimate ease of mind. SPEEDCON connections are effortless to install, simply push the M12 connector into its mating part, turn and you're set.
Where to connect a network cable?
Network cables are designed to allow you to have the most speed and efficiency on your network through a cable. The NBC-MSD cables come pre-wired and so all that you need to do is simply plug the cable in. Please bear in mind, these cables are not your conventional cables and include an M12 connector on one end. The M12 connector simply just needs to be pushed in and locked in.
What is Cat 5?
Cat 5 is a terminology that means 'category 5'. Category 5 cables are twisted pair cables that allow you to connect to network devices via cabling. Cat 5 cables are terminated by an RJ45 port on at least one of the ends and can transmit speeds of up to 100 Mbps.
Approvals
GOST
Related links
- Phoenix Contact NBC-MR/ 0.5-94B/R4AC SCO US Blue, Shielded 2 Polyurethane Sheath
- Phoenix Contact NBC-MS/ 0.5-94B/MS SCO US Blue, Shielded 2 Polyurethane Sheath
- Phoenix Contact NBC-MS/ 0.5-94B/FS SCO US Blue, Shielded 2 Polyurethane Sheath
- Phoenix Contact NBC-MS/ 2.0-94B/R4AC SCO US Blue, Shielded 2 Polyurethane Sheath
- Phoenix Contact NBC-MR/ 0.5-94B/FR SCO US Blue, Shielded 2 Polyurethane Sheath
- Phoenix Contact NBC-MS/ 10.0-94B SCO Blue, Shielded 2 Polyurethane Sheath
- Phoenix Contact NBC-MS/ 5.0-94B SCO US Blue, Shielded 2 Polyurethane Sheath
- Phoenix Contact NBC-MR/ 0.5-94B/MR SCO US Blue, Shielded 2 Polyurethane Sheath
