RS PRO Cat5e Ethernet Cable, 15 m, Grey RJ45 Male to RJ45 Male, U/UTP Low Smoke Zero Halogen
- RS Stock No.:
- 791-7012
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$25.09
(exc. GST)
$27.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 208 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | $25.09 |
| 15 - 74 | $24.76 |
| 75 + | $20.37 |
*price indicative
- RS Stock No.:
- 791-7012
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Ethernet Cable | |
| LAN Category | Cat5e | |
| Cable Length | 15m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | U/UTP | |
| Connector Gender A | Male | |
| Connector Type A | RJ45 | |
| Connector Type B | RJ45 | |
| Connector Gender B | Male | |
| Jacket Colour | Grey | |
| Jacket Material | Low Smoke Zero Halogen | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Ethernet Cable | ||
LAN Category Cat5e | ||
Cable Length 15m | ||
Terminated/Unterminated Terminated | ||
Shield Type U/UTP | ||
Connector Gender A Male | ||
Connector Type A RJ45 | ||
Connector Type B RJ45 | ||
Connector Gender B Male | ||
Jacket Colour Grey | ||
Jacket Material Low Smoke Zero Halogen | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- CN
Patch cord Cat5e UTP LSZH Grey 15m
RS Pro UTP Cat5e Cable - LSZH
Brought to you by RS Pro, a range of Cat5e cables, perfect for network connections within the home, office spaces or any area requiring a reliable and high performing internet connection. Ethernet cables come in various shapes and sizes, but quality is something which should never be overlooked, as a reliable connection can make a huge difference to company performance. All models are highly reliable and excellent quality.
Features and Benefits
• Various lengths available
• UTP Shield type
• LSZH
• Gold plated connector (RJ45)
• Runs up to 100 MHz applications
What is a Cat5e Cable?
Cat5e cables are a type of Ethernet cable, running from the internet source, like a router, to the intended target. It had a twister pair build and will excel in both home and workplace environments. The use of copper within the patch cord itself guarantees the excellent network connection needed for a reliable and smooth internet activity.
Why Cat5e?
The choice of which category cable to use is ultimately down to the user. Cat5e will run applications up to 100 MHz, which would be perfect for most workplaces and server rooms which require a constant internet connection for day to day activities.
What type of Shield do these network cables have?
These particular ethernet cables are UTP rated. Meaning they are an unshielded twisted pair cable, so effectively don't have aren't shielded. Still performing at an amazing quality, these types of patch cords could be used within home or office environments.
Related links
- RS PRO Blue RJ45 to Male RJ45 Male Low Smoke Zero Halogen Sheath, U/UTP
- RS PRO Blue RJ45 to Male RJ45 Male Low Smoke Zero Halogen Sheath, U/UTP
- RS PRO Grey RJ45 to Male RJ45 Male Low Smoke Zero Halogen Sheath, U/UTP
- RS PRO Grey RJ45 to Male RJ45 Male Low Smoke Zero Halogen Sheath, U/UTP
- RS PRO Yellow RJ45 to Male RJ45 Male Low Smoke Zero Halogen Sheath, U/UTP
- RS PRO Blue RJ45 to Male RJ45 Male Low Smoke Zero Halogen Sheath, U/UTP
- RS PRO Yellow RJ45 to Male RJ45 Male Low Smoke Zero Halogen Sheath, U/UTP
- RS PRO Blue RJ45 to Male RJ45 Male Low Smoke Zero Halogen Sheath, U/UTP
