RS PRO Cat5e Ethernet Cable, 5 m, White RJ45 Male to RJ45 Male, U/UTP PVC
- RS Stock No.:
- 738-8458
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$35.91
(exc. GST)
$39.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 58 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 14 | $35.91 |
| 15 - 74 | $35.10 |
| 75 + | $28.90 |
*price indicative
- RS Stock No.:
- 738-8458
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Ethernet Cable | |
| LAN Category | Cat5e | |
| Cable Length | 5m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | U/UTP | |
| Connector Gender A | Male | |
| Connector Type A | RJ45 | |
| Connector Gender B | Male | |
| Connector Type B | RJ45 | |
| Jacket Material | PVC | |
| Jacket Colour | White | |
| Standards/Approvals | EC 1907/2006, IEC 61935-2, ISO/IEC 11801 2nd Edition, RoHS Compliant | |
| Voltage | 30V | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Ethernet Cable | ||
LAN Category Cat5e | ||
Cable Length 5m | ||
Terminated/Unterminated Terminated | ||
Shield Type U/UTP | ||
Connector Gender A Male | ||
Connector Type A RJ45 | ||
Connector Gender B Male | ||
Connector Type B RJ45 | ||
Jacket Material PVC | ||
Jacket Colour White | ||
Standards/Approvals EC 1907/2006, IEC 61935-2, ISO/IEC 11801 2nd Edition, RoHS Compliant | ||
Voltage 30V | ||
- COO (Country of Origin):
- CN
Patch cord Cat5e UTP 5m White
Quality 24 AWG (UTP) stranded cable
RS Pro Cat5e Cable - PVC
Brought to you by RS Pro, a range of Cat5e cables, perfect for network connections within the home, office spaces or any area requiring a reliable and high performing internet connection. Ethernet cables come in various shapes and sizes, but quality is something which should never be overlooked, as a reliable connection can make a huge difference to company performance. All models are highly reliable and excellent quality.
Features and Benefits
• Various lengths available
• F/UTP & U/UTP shield types
• Gold plated connector (RJ45)
• Runs up to 100 MHz applications
What is a Cat5e Cable?
Cat5e cables are a type of Ethernet cable, running from the internet source, like a router, to the intended target. It had a twister pair build and will excel in both home and workplace environments. The use of copper within the patch cord itself guarantees the excellent network connection needed for a reliable and smooth internet activity.
Why Cat5e?
The choice of which category cable to use is ultimately down to the user. Cat5e will run applications up to 100 MHz, which would be perfect for most workplaces and server rooms which require a constant internet connection for day to day activities.
What type of Shield do these network cables have?
The choice of shields are between F/UTP and U/UTP. Both would be suitable for most applications, but as a guide, please see the differences between the two.
• F/UTP - This type has an overall foil shield and an unshielded twisted pair wire
• U/UTP - This type Is completely unshielded with an unshielded twisted pair wire
Approvals
ISO/IEC 11801:2002, ANSI/EIA/TIA 568B.2:2002, RoHS, REACH.
Related links
- RS PRO White RJ45 to Male RJ45 Male Polyvinyl Chloride Sheath, U/UTP
- RS PRO White RJ45 to Male RJ45 Male Polyvinyl Chloride Sheath, U/UTP
- RS PRO White RJ45 to Male RJ45 Male Polyvinyl Chloride Sheath, U/UTP
- RS PRO White RJ45 to Male RJ45 Male Polyvinyl Chloride Sheath, U/UTP
- RS PRO White RJ45 to Male RJ45 Male Polyvinyl Chloride U/UTP
- RS PRO Grey RJ45 to Male RJ45 Male Polyvinyl Chloride Sheath, U/UTP
- RS PRO Green RJ45 to Male RJ45 Male Polyvinyl Chloride Sheath, U/UTP
- RS PRO Yellow RJ45 to Male RJ45 Male Polyvinyl Chloride Sheath, U/UTP
