RS PRO Cat5e Ethernet Cable, 10 m, Red RJ45 Male to RJ45 Male, UTP PVC

Subtotal (1 unit)*

$22.42

(exc. GST)

$24.66

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 64 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$22.42

*price indicative

RS Stock No.:
286-3659
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Ethernet Cable

Cable Length

10m

LAN Category

Cat5e

Terminated/Unterminated

Terminated

Shield Type

UTP

Connector Type A

RJ45

Connector Gender A

Male

Connector Type B

RJ45

Connector Gender B

Male

Jacket Colour

Red

Jacket Material

PVC

Standards/Approvals

CM (UL), C (UL), ISO/IEC 11801, TIA/EIA 568B.2

Voltage

80V

COO (Country of Origin):
CN

RS PRO Ethernet Cable, Cat5e Patch Cable


This RS PRO Ethernet Cable is a high-quality Cat5e patch cable designed for reliable and efficient data transmission in computer networks. Ideal for Ethernet applications, it offers excellent noise rejection and is suitable for both residential and commercial networking setups.

Features and Benefits


UTP (Unshielded Twisted Pair) design ensures minimal interference and high signal integrity

Cat5e compliance provides enhanced performance for fast data transfer

Moulded connectors offer durability and secure connections

26 AWG bare copper cores ensure robust and stable connectivity

CM (UL) C(UL) 4P rating for fire safety compliance

Meets ISO/IEC 11801 and TIA/EIA 568B.2 standards for quality assurance

PoE compatible for powering devices over Ethernet

Applications


Computer networks

Ethernet connections

Residential and commercial networking

Additional Information


Sheath Colour: Red

Outer Sheath Material: PVC

Wiring Configuration: Straight Through

Length: 10 m

Connector Type: RJ45 Male to Male

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy