RS PRO Cat5e Ethernet Cable, 4 m, Yellow RJ45 Male to RJ45 Male, UTP PVC

Subtotal (1 unit)*

$8.78

(exc. GST)

$9.66

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$8.78

*price indicative

RS Stock No.:
286-3620
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Ethernet Cable

Cable Length

4m

LAN Category

Cat5e

Terminated/Unterminated

Terminated

Shield Type

UTP

Connector Gender A

Male

Connector Type A

RJ45

Connector Gender B

Male

Connector Type B

RJ45

Jacket Colour

Yellow

Jacket Material

PVC

Standards/Approvals

CM (UL), C (UL), ISO/IEC 11801, TIA/EIA 568B.2

Voltage

80V

COO (Country of Origin):
CN

RS PRO Ethernet Cable, Cat5e Patch Cable


This RS PRO Ethernet Cable is a high-quality Cat5e patch cable designed for reliable and efficient data transmission in computer networks. Ideal for Ethernet applications, it offers excellent noise rejection and is suitable for both home and office environments.

Features and Benefits


UTP (Unshielded Twisted Pair) design ensures minimal interference and high signal integrity

Cat5e standard supports fast data transfer rates, enhancing network performance

Moulded connectors provide durability and secure connections

26 AWG bare copper cores offer robust conductivity and flexibility

CM (UL) and ISO/IEC 11801 compliance ensures adherence to international standards

PoE compatible, allowing power and data transmission over a single cable

Applications


Computer networks

Ethernet connections

Home and office networking

Additional Information


Sheath Colour: Yellow

Outer Sheath Material: PVC

Wiring Configuration: Straight Through

Standards Met: C (UL); CM (UL); ISO/IEC 11801; TIA/EIA 568B.2

Length: 4 m

Connector Type: RJ45, Male to Male

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy