RS PRO, 3m Cat5e, Black RJ45 to Male RJ45 Male, UTP Unshielded, Terminated PVC Sheath
- RS Stock No.:
- 286-3605
- Brand:
- RS PRO
Subtotal (1 unit)*
$7.75
(exc. GST)
$8.52
(inc. GST)
FREE delivery for orders over $60.00 ex GST
- Plus 258 unit(s) shipping from 07 January 2026
Units | Per unit |
|---|---|
| 1 + | $7.75 |
*price indicative
- RS Stock No.:
- 286-3605
- Brand:
- RS PRO
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 3m | |
| LAN Category | Cat5e | |
| Terminated/Unterminated | Terminated | |
| Shield Type | UTP | |
| Connector 1 Orientation | Straight | |
| Connector 1 Number of Contacts | 8 | |
| Connector 1 | RJ45 | |
| Connector 1 Gender | Male | |
| Connector 2 | RJ45 | |
| Connector 2 Gender | Male | |
| Connector 2 Number of Contacts | 8 | |
| Connector 2 Orientation | Straight | |
| Shielded/Unshielded | Unshielded | |
| Outer Sheath Material | PVC | |
| Sheath Colour | Black | |
| Wiring Configuration | Straight Through | |
| Fire Behaviour | CM Rated | |
| Core Strands | 7/0.15 | |
| Conductor Strand Type | Stranded | |
| Voltage Rating | 80V | |
| Capacitance | 5.6nF/100m | |
| Cross Sectional Area | 0.126 to 0.158mm² | |
| Current Rating | 960mA | |
| Standards Met | C (UL), CM (UL), ISO/IEC 11801, TIA/EIA 568B.2 | |
| Cable Shape | Round | |
| Number of Strands | 8 | |
| American Wire Gauge | 26AWG | |
| Outer Diameter | 4.6mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 3m | ||
LAN Category Cat5e | ||
Terminated/Unterminated Terminated | ||
Shield Type UTP | ||
Connector 1 Orientation Straight | ||
Connector 1 Number of Contacts 8 | ||
Connector 1 RJ45 | ||
Connector 1 Gender Male | ||
Connector 2 RJ45 | ||
Connector 2 Gender Male | ||
Connector 2 Number of Contacts 8 | ||
Connector 2 Orientation Straight | ||
Shielded/Unshielded Unshielded | ||
Outer Sheath Material PVC | ||
Sheath Colour Black | ||
Wiring Configuration Straight Through | ||
Fire Behaviour CM Rated | ||
Core Strands 7/0.15 | ||
Conductor Strand Type Stranded | ||
Voltage Rating 80V | ||
Capacitance 5.6nF/100m | ||
Cross Sectional Area 0.126 to 0.158mm² | ||
Current Rating 960mA | ||
Standards Met C (UL), CM (UL), ISO/IEC 11801, TIA/EIA 568B.2 | ||
Cable Shape Round | ||
Number of Strands 8 | ||
American Wire Gauge 26AWG | ||
Outer Diameter 4.6mm | ||
- COO (Country of Origin):
- CN
RS PRO Ethernet Cable, Cat5e Patch Cable
Features and Benefits
Cat5e rating supports data transfer speeds up to 1 Gbps, ideal for fast network connections
Moulded connectors provide durability and strain relief, extending cable lifespan
26 AWG bare copper cores enhance conductivity and performance
CM (UL) C(UL) 4P rating ensures compliance with safety standards
ISO/IEC 11801 and TIA/EIA 568B.2 standards met for assured quality and compatibility
PoE compatible, allowing power and data transmission over a single cable
Applications
Ethernet connections
Residential and commercial networking
Data centres
Additional Information
Outer Sheath Material: PVC
Wiring Configuration: Straight Through
Length: 3 m
Connector Type: RJ45 Male to Male
Why RS PRO?
Related links
- RS PRO Black RJ45 to Male RJ45 Male Terminated PVC Sheath
- RS PRO Black RJ45 to Male RJ45 Male Terminated PVC Sheath
- RS PRO Black RJ45 to Male RJ45 Male Terminated LSZH Sheath
- StarTech.com Black RJ45 to Male RJ45 Male Terminated PVC Sheath
- RS PRO Black RJ45 to Male RJ45 Male Terminated PVC Sheath
- RS PRO Violet RJ45 to Male RJ45 Male Terminated PVC Sheath
- RS PRO Grey RJ45 to Male RJ45 Male Terminated PVC Sheath
- RS PRO Red RJ45 to Male RJ45 Male Terminated PVC Sheath
