RS PRO Cat5e Ethernet Cable, 2 m, Purple RJ45 Male to RJ45 Male, UTP PVC
- RS Stock No.:
- 286-3596
- Brand:
- RS PRO
Subtotal (1 unit)*
$6.59
(exc. GST)
$7.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6.59 |
*price indicative
- RS Stock No.:
- 286-3596
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Ethernet Cable | |
| Cable Length | 2m | |
| LAN Category | Cat5e | |
| Terminated/Unterminated | Terminated | |
| Shield Type | UTP | |
| Connector Type A | RJ45 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Connector Type B | RJ45 | |
| Jacket Material | PVC | |
| Jacket Colour | Purple | |
| Standards/Approvals | CM (UL), C (UL), ISO/IEC 11801, TIA/EIA 568B.2 | |
| Voltage | 80V | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Ethernet Cable | ||
Cable Length 2m | ||
LAN Category Cat5e | ||
Terminated/Unterminated Terminated | ||
Shield Type UTP | ||
Connector Type A RJ45 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Connector Type B RJ45 | ||
Jacket Material PVC | ||
Jacket Colour Purple | ||
Standards/Approvals CM (UL), C (UL), ISO/IEC 11801, TIA/EIA 568B.2 | ||
Voltage 80V | ||
- COO (Country of Origin):
- CN
RS PRO Ethernet Cable, Cat5e Patch Cable
This RS PRO Ethernet Cable is a high-quality Cat5e patch cable designed for reliable and efficient data transmission in computer networks. Ideal for Ethernet applications, it offers excellent noise rejection and is suitable for both residential and commercial networking environments.
Features and Benefits
UTP (Unshielded Twisted Pair) design ensures minimal interference and high signal integrity
Cat5e standard supports data transfer speeds up to 1 Gbps, making it suitable for fast network connections
Moulded connectors provide durability and strain relief, extending the cable's lifespan
26 AWG bare copper cores enhance conductivity and performance
CM (UL) C(UL) 4P rating ensures compliance with safety standards
ISO/IEC 11801 and TIA/EIA 568B.2 standards met for reliable performance
PoE compatible, allowing power and data transmission over a single cable
Applications
Computer networks
Ethernet connections
Residential and commercial networking
Additional Information
Sheath Colour: Violet
Outer Sheath Material: PVC
Wiring Configuration: Straight Through
Length: 2 m
Connector Type: RJ45 Male to Male
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Purple RJ45 to Male RJ45 Male Polyvinyl Chloride Sheath, UTP
- RS PRO Purple RJ45 to Male RJ45 Male Polyvinyl Chloride Sheath, UTP
- RS PRO Purple RJ45 to Male RJ45 Male Polyvinyl Chloride Sheath, UTP
- RS PRO Purple RJ45 to Male RJ45 Male Polyvinyl Chloride Sheath, UTP
- RS PRO Purple RJ45 to Male RJ45 Male Polyvinyl Chloride Sheath, UTP
- RS PRO Purple RJ45 to Male RJ45 Male Polyvinyl Chloride Sheath, UTP
- RS PRO Purple RJ45 to Male RJ45 Male Polyvinyl Chloride Sheath, UTP
- RS PRO Purple RJ45 to Male RJ45 Male Polyvinyl Chloride Sheath, UTP
