RS PRO Cat5e Ethernet Cable, 5 m, Grey RJ45 Male to RJ45 Male, UTP PVC

Subtotal (1 unit)*

$28.82

(exc. GST)

$31.70

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$28.82

*price indicative

RS Stock No.:
286-3518
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Ethernet Cable

Cable Length

5m

LAN Category

Cat5e

Terminated/Unterminated

Terminated

Shield Type

UTP

Connector Gender A

Male

Connector Type A

RJ45

Connector Type B

RJ45

Connector Gender B

Male

Jacket Material

PVC

Jacket Colour

Grey

Standards/Approvals

CM LSOH, CSA LL2047, C (UL)

Voltage

60V

COO (Country of Origin):
CN

RS PRO Ethernet Cable, Cat5e Flat Patch Cable


The RS PRO Ethernet Cable is a high-performance Cat5e flat patch cable designed for reliable data transmission in computer networks. Ideal for Ethernet applications, this cable is perfect for installations under carpets and flooring, providing a neat and efficient solution.

Features and Benefits


UTP (Unshielded Twisted Pair) design ensures noise rejection and reliable performance

Cat5e classification supports high-speed data transfer, enhancing network efficiency

Moulded construction provides durability and long-lasting use

30 AWG bare copper cores offer excellent conductivity and signal integrity

C(UL) CM LSOH rating ensures compliance with safety standards

1.66mm thickness allows for easy installation in tight spaces

Applications


Computer networks

Ethernet connections

Office and home networking

Additional Information


Standards Met: C (UL); CM LSOH; CSA LL2047

Connector Type: RJ45, Male to Male

Length: 5 m

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy