RS PRO, 2m Cat5e, Black RJ45 to Male RJ45 Male, UTP Unshielded, Terminated PVC Sheath
- RS Stock No.:
- 286-3513
- Brand:
- RS PRO
Subtotal (1 unit)*
$12.87
(exc. GST)
$14.16
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 05 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $12.87 |
*price indicative
- RS Stock No.:
- 286-3513
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| LAN Category | Cat5e | |
| Length | 2m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | UTP | |
| Connector 1 Number of Contacts | 8 | |
| Connector 1 Orientation | Straight | |
| Connector 1 | RJ45 | |
| Connector 1 Gender | Male | |
| Connector 2 | RJ45 | |
| Connector 2 Number of Contacts | 8 | |
| Connector 2 Gender | Male | |
| Connector 2 Orientation | Straight | |
| Shielded/Unshielded | Unshielded | |
| Outer Sheath Material | PVC | |
| Sheath Colour | Black | |
| Wiring Configuration | Straight Through | |
| Core Strands | 7/0.10 | |
| Fire Behaviour | CM Rated | |
| Current Rating | 0.8A | |
| Outer Diameter | 5.4mm | |
| Cross Sectional Area | 0.0549mm² | |
| Capacitance | ≤5.6nFnF/100m | |
| Cable Shape | Round | |
| Number of Strands | 8 | |
| American Wire Gauge | 30AWG | |
| Conductor Strand Type | Stranded | |
| Standards Met | C (UL), CM LSOH, CSA LL2047 | |
| Voltage Rating | 60V | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
LAN Category Cat5e | ||
Length 2m | ||
Terminated/Unterminated Terminated | ||
Shield Type UTP | ||
Connector 1 Number of Contacts 8 | ||
Connector 1 Orientation Straight | ||
Connector 1 RJ45 | ||
Connector 1 Gender Male | ||
Connector 2 RJ45 | ||
Connector 2 Number of Contacts 8 | ||
Connector 2 Gender Male | ||
Connector 2 Orientation Straight | ||
Shielded/Unshielded Unshielded | ||
Outer Sheath Material PVC | ||
Sheath Colour Black | ||
Wiring Configuration Straight Through | ||
Core Strands 7/0.10 | ||
Fire Behaviour CM Rated | ||
Current Rating 0.8A | ||
Outer Diameter 5.4mm | ||
Cross Sectional Area 0.0549mm² | ||
Capacitance ≤5.6nFnF/100m | ||
Cable Shape Round | ||
Number of Strands 8 | ||
American Wire Gauge 30AWG | ||
Conductor Strand Type Stranded | ||
Standards Met C (UL), CM LSOH, CSA LL2047 | ||
Voltage Rating 60V | ||
- COO (Country of Origin):
- CN
RS PRO Ethernet Cable, Cat5e Flat Patch Cable
The RS PRO Ethernet Cable is a high-performance Cat5e flat patch cable designed for reliable data transmission in computer networks. Ideal for use in Ethernet applications, this cable is perfect for installations under carpets and flooring, providing a neat and efficient solution.
Features and Benefits
UTP (Unshielded Twisted Pair) design ensures noise rejection and reliable performance
Cat5e classification supports high-speed data transfer, enhancing network efficiency
Moulded connectors provide durability and secure connections
30 AWG bare copper cores offer excellent conductivity and flexibility
C(UL) CM LSOH rated for fire safety, ensuring compliance with safety standards
Cat5e classification supports high-speed data transfer, enhancing network efficiency
Moulded connectors provide durability and secure connections
30 AWG bare copper cores offer excellent conductivity and flexibility
C(UL) CM LSOH rated for fire safety, ensuring compliance with safety standards
Applications
Computer networks
Ethernet connections
Office and home networking
Ethernet connections
Office and home networking
Additional Information
Standards Met: C (UL)
CM LSOH
CSA LL2047
Connector Type: RJ45, Male to Male
Length: 2 m
Connector Type: RJ45, Male to Male
Length: 2 m
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Black RJ45 to Male RJ45 Male Terminated PVC Sheath
- RS PRO Black RJ45 to Male RJ45 Male Terminated PVC Sheath
- RS PRO Black RJ45 to Male RJ45 Male Terminated LSZH Sheath
- RS PRO Black RJ45 to Male RJ45 Male Terminated LSZH Sheath
- RS PRO Violet RJ45 to Male RJ45 Male Terminated PVC Sheath
- RS PRO Brown RJ45 to Male RJ45 Male Terminated PVC Sheath
- RS PRO Orange RJ45 to Male RJ45 Male Terminated PVC Sheath
- RS PRO Pink RJ45 to Male RJ45 Male Terminated PVC Sheath
