RS PRO, 1m Cat5e, Blue RJ45 to Male RJ45 Male, UTP Unshielded, Terminated PVC Sheath
- RS Stock No.:
- 286-3428
- Brand:
- RS PRO
Subtotal (1 unit)*
$7.93
(exc. GST)
$8.72
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 19 January 2026
- Plus 9 unit(s) shipping from 26 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $7.93 |
*price indicative
- RS Stock No.:
- 286-3428
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 1m | |
| LAN Category | Cat5e | |
| Terminated/Unterminated | Terminated | |
| Shield Type | UTP | |
| Connector 1 Number of Contacts | 8 | |
| Connector 1 Orientation | Straight | |
| Connector 1 | RJ45 | |
| Connector 1 Gender | Male | |
| Connector 2 | RJ45 | |
| Connector 2 Gender | Male | |
| Connector 2 Number of Contacts | 8 | |
| Connector 2 Orientation | Straight | |
| Shielded/Unshielded | Unshielded | |
| Sheath Colour | Blue | |
| Outer Sheath Material | PVC | |
| Wiring Configuration | Straight Through | |
| Core Strands | 7/0.196 | |
| Voltage Rating | 300 | |
| Capacitance | ≤5.6nFnF/100m | |
| Cross Sectional Area | 0.1645mm² | |
| Current Rating | 2.8A | |
| Standards Met | UL REACH UKCA CE ISO/IEC 11801 ANSII/TIA-568-C.2 | |
| Cable Shape | Round | |
| Number of Strands | 8 | |
| Outer Diameter | 5.4mm | |
| American Wire Gauge | 24AWG | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 1m | ||
LAN Category Cat5e | ||
Terminated/Unterminated Terminated | ||
Shield Type UTP | ||
Connector 1 Number of Contacts 8 | ||
Connector 1 Orientation Straight | ||
Connector 1 RJ45 | ||
Connector 1 Gender Male | ||
Connector 2 RJ45 | ||
Connector 2 Gender Male | ||
Connector 2 Number of Contacts 8 | ||
Connector 2 Orientation Straight | ||
Shielded/Unshielded Unshielded | ||
Sheath Colour Blue | ||
Outer Sheath Material PVC | ||
Wiring Configuration Straight Through | ||
Core Strands 7/0.196 | ||
Voltage Rating 300 | ||
Capacitance ≤5.6nFnF/100m | ||
Cross Sectional Area 0.1645mm² | ||
Current Rating 2.8A | ||
Standards Met UL REACH UKCA CE ISO/IEC 11801 ANSII/TIA-568-C.2 | ||
Cable Shape Round | ||
Number of Strands 8 | ||
Outer Diameter 5.4mm | ||
American Wire Gauge 24AWG | ||
- COO (Country of Origin):
- CN
RS PRO CAT 5E UTP PVC Patch Lead Ethernet Cable
Introducing the range of RS PRO Ethernet Cables, designed to provide superior performance for all networking needs across a range of applications for reliable and efficient networking. Designed with precision and high-quality materials, these ethernet cables ensure seamless connectivity and long-lasting durability, making it the perfect solution for commercial, domestic and residential environments.
Features and Benefits:
These RS PRO Ethernet Cables are the ideal solution for reliable, high-quality networking, delivering excellent value and optimal performance
Designed with 100% full copper conductors and gold plated contacts, these cables ensure excellent conductivity, minimising signal loss and offering superior data transmission speeds to ensure stable and fast connections and reducing the chance of signal interruption or degradation
In addition to this, the UTP (Unshielded Twisted Pair) construction provides a reduction in electromagnetic interference while still offering a flexible and lightweight cable thats ideal for high-density installations and tight spaces
The durable injection moulded PVC jacket makes the cable easy to install, protecting the cable inner against physical damage and helping it withstand everyday wear and tear including protection from shock and vibration
This CAT 5E cable is perfect for everyday networking tasks like data transfer, video streaming and online gaming, supporting speeds up to 10/100 Mbps
These cables are available in a wide variety of colours and lengths so that they are versatile for any environment, from home offices to large scale commercial and industrial network installations
Designed with 100% full copper conductors and gold plated contacts, these cables ensure excellent conductivity, minimising signal loss and offering superior data transmission speeds to ensure stable and fast connections and reducing the chance of signal interruption or degradation
In addition to this, the UTP (Unshielded Twisted Pair) construction provides a reduction in electromagnetic interference while still offering a flexible and lightweight cable thats ideal for high-density installations and tight spaces
The durable injection moulded PVC jacket makes the cable easy to install, protecting the cable inner against physical damage and helping it withstand everyday wear and tear including protection from shock and vibration
This CAT 5E cable is perfect for everyday networking tasks like data transfer, video streaming and online gaming, supporting speeds up to 10/100 Mbps
These cables are available in a wide variety of colours and lengths so that they are versatile for any environment, from home offices to large scale commercial and industrial network installations
Applications:
Ethernet cables are crucial for networking applications and are used to connect devices usually within a local area network to enable fast and reliable wired internet connections. These cables are capable of reducing interference and ensuring stable data transmission, minimising data loss and are able to support different network speeds thanks to various categories like CAT 5E, CAT 6 and CAT 7. In addition to this, variations like UTP (Unshielded Twisted Pair) type cables are designed for easy installation and flexibility especially in tight spaces or dense networking installations, while STP (Shielded Twisted Pair) type cables are perfect for applications and environments with high electromagnetic interference. Ethernet cables are incredibly versatile and can be used in simple home set ups to connect computers, routers and gaming consoles, or more complex office, commercial or industrial network setups to deliver secure, consistent and high-speed network performance.
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Related links
- RS PRO Blue RJ45 to Male RJ45 Male Terminated PVC Sheath
- RS PRO Blue RJ45 to Male RJ45 Male Terminated PVC Sheath
- RS PRO Blue RJ45 to Male RJ45 Male Terminated LSZH Sheath
- RS PRO Blue RJ45 to Male RJ45 Male Terminated LSZH Sheath
- Decelect Blue RJ45 to Male RJ45 Male Terminated PVC Sheath
- StarTech.com Blue RJ45 to Male RJ45 Male Terminated PVC Sheath
- RS PRO Blue RJ45 to Male RJ45 Male Terminated PVC Sheath
- Molex Premise Networks Blue RJ45 to Male RJ45 Male Terminated PVC Sheath
