RS PRO Cat5e Ethernet Cable, 1 m, Blue RJ45 Male to RJ45 Male, UTP PVC
- RS Stock No.:
- 266-2677
- Brand:
- RS PRO
Subtotal (1 unit)*
$3.70
(exc. GST)
$4.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 27 unit(s) ready to ship from another location
- Plus 180 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3.70 |
*price indicative
- RS Stock No.:
- 266-2677
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Ethernet Cable | |
| Cable Length | 1m | |
| LAN Category | Cat5e | |
| Terminated/Unterminated | Terminated | |
| Shield Type | UTP | |
| Connector Type A | RJ45 | |
| Connector Gender A | Male | |
| Connector Type B | RJ45 | |
| Connector Gender B | Male | |
| Jacket Colour | Blue | |
| Jacket Material | PVC | |
| Standards/Approvals | CM (UL), C (UL), ETL Verified, ISO/IEC 11801, TIA/EIA 568B.2 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Ethernet Cable | ||
Cable Length 1m | ||
LAN Category Cat5e | ||
Terminated/Unterminated Terminated | ||
Shield Type UTP | ||
Connector Type A RJ45 | ||
Connector Gender A Male | ||
Connector Type B RJ45 | ||
Connector Gender B Male | ||
Jacket Colour Blue | ||
Jacket Material PVC | ||
Standards/Approvals CM (UL), C (UL), ETL Verified, ISO/IEC 11801, TIA/EIA 568B.2 | ||
- COO (Country of Origin):
- CN
RS PRO Ethernet Cable, Cat5e Crossover Patch Cable
This RS PRO Ethernet Cable is a Cat5e crossover patch cable designed for high signal integrity and reliable network connections. Ideal for connecting two computers directly or linking switches without a switch, it offers a robust solution for various networking needs.
Features and Benefits
Category 5e cable: Ensures high signal integrity and reliable data transmission
Black Boots: Provides additional protection and durability
UTP (Unshielded Twisted Pair): Reduces interference and enhances performance
Moulded: Offers flexibility and prevents damage to the cable
26 AWG Bare Copper Cores: Ensures efficient conductivity and performance
ETL Verified ISO/IEC 11801 and TIA/EIA 568B.2: Meets international standards for quality and performance
CM (UL) C(UL): Certified for safe use in various environments
Applications
Computer networks
Direct computer-to-computer connections
Switch-to-switch connections
Additional Information
Sheath Colour: Blue
Outer Sheath Material: PVC
Wiring Configuration: Straight Through
Core Strands: 7/0.16
Fire Behaviour: CM Rated
Length: 1 m
Connector Type: RJ45 Male to Male
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Blue RJ45 to Male RJ45 Male Polyvinyl Chloride Sheath, UTP
- RS PRO Blue RJ45 to Male RJ45 Male Polyvinyl Chloride Sheath, U/UTP
- RS PRO Blue RJ45 to Male RJ45 Male Polyvinyl Chloride Sheath, F/UTP
- RS PRO Blue RJ45 to Male RJ45 Male Polyvinyl Chloride Sheath, FTP
- RS PRO Blue RJ45 to Male RJ45 Male Polyvinyl Chloride Sheath, UTP
- RS PRO Blue RJ45 to Male RJ45 Male Polyvinyl Chloride Sheath, UTP
- RS PRO Blue RJ45 to Male RJ45 Male Polyvinyl Chloride Sheath, UTP
- RS PRO Blue RJ45 to Male RJ45 Male Polyvinyl Chloride Sheath, UTP
