RS PRO Cat5e Ethernet Cable, 5 m, Blue RJ45 Male to RJ45 Male, FTP PVC
- RS Stock No.:
- 286-3344
- Brand:
- RS PRO
Subtotal (1 unit)*
$17.35
(exc. GST)
$19.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $17.35 |
*price indicative
- RS Stock No.:
- 286-3344
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Ethernet Cable | |
| LAN Category | Cat5e | |
| Cable Length | 5m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | FTP | |
| Connector Type A | RJ45 | |
| Connector Gender A | Male | |
| Connector Type B | RJ45 | |
| Connector Gender B | Male | |
| Jacket Material | PVC | |
| Jacket Colour | Blue | |
| Standards/Approvals | CMH, CM (UL), C (UL), EN 50288 3P, ISO/IEC 11801 | |
| Voltage | 300V | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Ethernet Cable | ||
LAN Category Cat5e | ||
Cable Length 5m | ||
Terminated/Unterminated Terminated | ||
Shield Type FTP | ||
Connector Type A RJ45 | ||
Connector Gender A Male | ||
Connector Type B RJ45 | ||
Connector Gender B Male | ||
Jacket Material PVC | ||
Jacket Colour Blue | ||
Standards/Approvals CMH, CM (UL), C (UL), EN 50288 3P, ISO/IEC 11801 | ||
Voltage 300V | ||
- COO (Country of Origin):
- CN
RS PRO Ethernet Cable, Cat5e Shielded Patch Cable
This RS PRO Ethernet Cable is a high-performance Cat5e shielded patch cable designed for reliable data transmission in computer networks. With its robust construction and shielded twisted pair design, it ensures minimal interference and high signal integrity, making it ideal for Ethernet applications.
Features and Benefits
STP (Shielded Twisted Pair) design enhances noise rejection and signal quality
CAT 5E classification supports high-speed data transfer up to Gigabit Ethernet
26 AWG bare copper cores provide durability and efficient conductivity
ISO/IEC 11801 & EN 50288 3P compliance ensures adherence to international standards
PoE compatible for powering devices over Ethernet
Applications
Computer networks
Ethernet connections
Data centres
Telecommunications
Additional Information
Sheath Colour: Blue
Outer Sheath Material: PVC
Wiring Configuration: Straight Through
Standards Met: C (UL); CM (UL); CMH; EN 50288 3P; ISO/IEC 11801
Length: 5 m
Connector Type: RJ45, Male to Male
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Blue RJ45 to Male RJ45 Male Polyvinyl Chloride Sheath, FTP
- RS PRO Blue RJ45 to Male RJ45 Male Polyvinyl Chloride Sheath, FTP
- RS PRO Blue RJ45 to Male RJ45 Male Polyvinyl Chloride Sheath, FTP
- RS PRO Blue RJ45 to Male RJ45 Male Polyvinyl Chloride Sheath, FTP
- RS PRO Blue RJ45 to Male RJ45 Male Polyvinyl Chloride Sheath, FTP
- RS PRO Blue RJ45 to Male RJ45 Male Polyvinyl Chloride Sheath, F/UTP
- RS PRO Blue RJ45 to Male RJ45 Male Polyvinyl Chloride Sheath, UTP
- RS PRO Blue RJ45 to Male RJ45 Male Polyvinyl Chloride Sheath, U/UTP
