RS PRO Cat6 Ethernet Cable, 500 mm, Grey RJ45 Male to RJ45 Male, FTP Low Smoke Zero Halogen
- RS Stock No.:
- 286-3220
- Brand:
- RS PRO
Subtotal (1 unit)*
$8.76
(exc. GST)
$9.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 227 unit(s) ready to ship from another location
- Plus 135 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $8.76 |
*price indicative
- RS Stock No.:
- 286-3220
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Ethernet Cable | |
| Cable Length | 500mm | |
| LAN Category | Cat6 | |
| Terminated/Unterminated | Terminated | |
| Shield Type | FTP | |
| Connector Type A | RJ45 | |
| Connector Gender A | Male | |
| Connector Type B | RJ45 | |
| Connector Gender B | Male | |
| Jacket Material | Low Smoke Zero Halogen | |
| Jacket Colour | Grey | |
| Standards/Approvals | ISO/IEC 11801, TIA/EIA 568B.2-1 | |
| Voltage | 80V | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Ethernet Cable | ||
Cable Length 500mm | ||
LAN Category Cat6 | ||
Terminated/Unterminated Terminated | ||
Shield Type FTP | ||
Connector Type A RJ45 | ||
Connector Gender A Male | ||
Connector Type B RJ45 | ||
Connector Gender B Male | ||
Jacket Material Low Smoke Zero Halogen | ||
Jacket Colour Grey | ||
Standards/Approvals ISO/IEC 11801, TIA/EIA 568B.2-1 | ||
Voltage 80V | ||
- COO (Country of Origin):
- CN
RS PRO Ethernet Cable, LSZH Snagless Shielded Cat6
This RS PRO Ethernet Cable is a high-performance solution for Gigabit Ethernet and other network protocols. Designed with a Category 6 standard, it offers enhanced specifications for crosstalk and system noise, ensuring reliable data transmission. The Low Smoke Zero Halogen (LSZH) sheath significantly reduces toxic emissions during combustion, making it ideal for environments where safety is a priority.
Features and Benefits
F/UTP (Foil Over Unshielded Twisted Pairs) design enhances signal integrity
Cat 6 standard supports up to 250 MHz for high-speed data transfer
LSZH sheath reduces toxic emissions, enhancing safety
Snagless boot prevents cable damage during installation
26 AWG bare copper cores ensure robust connectivity
Complies with ISO/IEC 11801 and TIA/EIA 568B.2-1 standards for quality assurance
PoE compatible for powering devices over Ethernet
Applications
Data centres
Telecommunications
Commercial networking
Industrial automation
Additional Information
Meets ISO/IEC 11801 and TIA/EIA 568B.2-1 standards
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Black RJ45 to Male RJ45 Male Low Smoke Zero Halogen Sheath, FTP
- RS PRO Green RJ45 to Male RJ45 Male Low Smoke Zero Halogen Sheath, FTP
- RS PRO Blue RJ45 to Male RJ45 Male Low Smoke Zero Halogen Sheath, FTP
- RS PRO Yellow RJ45 to Male RJ45 Male Low Smoke Zero Halogen Sheath, FTP
- RS PRO Red RJ45 to Male RJ45 Male Low Smoke Zero Halogen Sheath, FTP
- RS PRO Blue RJ45 to Male RJ45 Male Low Smoke Zero Halogen Sheath, FTP
- RS PRO Blue RJ45 to Male RJ45 Male Low Smoke Zero Halogen Sheath, FTP
- RS PRO Grey RJ45 to Male RJ45 Male Low Smoke Zero Halogen Sheath, FTP
