RS PRO Cat6 Ethernet Cable, 1 m, Black RJ45 Male to RJ45 Male, UTP Low Smoke Zero Halogen

Subtotal (1 unit)*

$8.33

(exc. GST)

$9.16

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 125 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$8.33

*price indicative

RS Stock No.:
286-3168
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Ethernet Cable

LAN Category

Cat6

Cable Length

1m

Terminated/Unterminated

Terminated

Shield Type

UTP

Connector Gender A

Male

Connector Type A

RJ45

Connector Type B

RJ45

Connector Gender B

Male

Jacket Colour

Black

Jacket Material

Low Smoke Zero Halogen

Standards/Approvals

EN 50288, IEC 60332.3C, ISO/IEC 11801, TIA/EIA-563-B.2

Voltage

300V

COO (Country of Origin):
CN

RS PRO Ethernet Cable, Cat6 LSZH


The RS PRO Ethernet Cable is a high-performance Cat6 cable designed for Gigabit Ethernet and other network protocols. It offers enhanced specifications for crosstalk and system noise, ensuring reliable and efficient data transmission. Ideal for environments requiring low smoke and zero halogen emissions, this cable is perfect for maintaining safety standards.

Features and Benefits


Category 6 cable: Provides performance up to 250 MHz for high-speed data transfer

UTP (Unshielded Twisted Pair): Reduces interference and maintains signal integrity

LS0H (Low Smoke Zero Halogen): Ensures safety in case of fire by reducing toxic emissions

Moulded Snagless Boot: Prevents cable damage and ensures durability

24 AWG Bare Copper Cores: Offers robust and reliable connectivity

3P Verified for Gigabit Ethernet: Guarantees compatibility and performance

Complies with IEC 60332.3C, TIA/EIA-563-B.2, ISO/IEC 11801, EN 50288: Meets international standards for quality and safety

PoE Compatible: Supports Power over Ethernet applications

Applications


Ideal for use in data centres, office networks, and residential installations where high-speed data transfer and safety are priorities. Suitable for connecting computers, servers, and other network devices.

Additional Information


The cable is terminated with RJ45 connectors, ensuring easy and secure connections. It features a straight-through wiring configuration and is available in a 1 m length, making it versatile for various networking setups.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy