RS PRO Cat6 Ethernet Cable, 1 m, Green RJ45 Male to RJ45 Male, UTP Low Smoke Zero Halogen

Subtotal (1 unit)*

$9.56

(exc. GST)

$10.52

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 206 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$9.56

*price indicative

RS Stock No.:
286-3167
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Ethernet Cable

LAN Category

Cat6

Cable Length

1m

Terminated/Unterminated

Terminated

Shield Type

UTP

Connector Gender A

Male

Connector Type A

RJ45

Connector Gender B

Male

Connector Type B

RJ45

Jacket Material

Low Smoke Zero Halogen

Jacket Colour

Green

Standards/Approvals

EN 50288, IEC 60332.3C, ISO/IEC 11801, TIA/EIA-563-B.2

Voltage

300V

COO (Country of Origin):
CN

RS PRO Ethernet Cable, Cat6 LSZH


This RS PRO Ethernet Cable is a high-performance Cat6 cable designed for Gigabit Ethernet and other network protocols. It is backward compatible with Cat5/5e and Category 3 standards, offering enhanced specifications for crosstalk and system noise reduction. The cable supports up to 250 MHz, making it ideal for high-speed data transmission.

Features and Benefits


Category 6 Cable: Provides superior performance for Gigabit Ethernet

UTP (Unshielded Twisted Pair): Reduces interference and maintains signal integrity

LS0H (Low Smoke Zero Halogen): Ensures safety with low smoke emission in case of fire

Moulded Snagless Boot: Prevents cable damage during installation

24 AWG Bare Copper Cores: Offers reliable conductivity and durability

3P Verified: Ensures compliance with Gigabit Ethernet standards

PoE Compatible: Supports Power over Ethernet applications

Applications


Data centres

Office networks

Home networking

Telecommunications

Additional Information


Standards Met: EN 50288, IEC 60332.3C, ISO/IEC 11801, TIA/EIA-563-B.2

Connector Type: RJ45, Male to Male

Length: 1 m

Sheath Colour: Green

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy