RS PRO Cat6 Ethernet Cable, 0.5 m, Yellow RJ45 Male to RJ45 Male, UTP PVC

Subtotal (1 unit)*

$7.78

(exc. GST)

$8.56

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$7.78

*price indicative

RS Stock No.:
286-3114
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Ethernet Cable

LAN Category

Cat6

Cable Length

0.5m

Terminated/Unterminated

Terminated

Shield Type

UTP

Connector Type A

RJ45

Connector Gender A

Male

Connector Gender B

Male

Connector Type B

RJ45

Jacket Material

Polyvinyl Chloride

Jacket Colour

Yellow

Standards/Approvals

EN 50288, ETL/3P Verified, ISO/IEC 11801, TIA/EIA-568-B.2-1

Voltage

300V

COO (Country of Origin):
CN

RS PRO Ethernet Cable, Cat6


The RS PRO Ethernet Cable, Cat6, is designed for high-speed network connections, supporting Gigabit Ethernet and other network protocols. It offers enhanced performance with reduced crosstalk and system noise, making it ideal for reliable data transmission.

Features and Benefits


Category 6 Cable: Provides performance up to 250 MHz for high-speed data transfer

UTP (Unshielded Twisted Pair): Reduces interference for clearer signal quality

Moulded Snagless Boot: Prevents cable damage during installation and use

24 AWG Bare Copper Cores: Ensures durability and efficient conductivity

ETL/3P Verified: Meets industry standards for quality and performance

ISO/IEC 11801 & EN 50288 & TIA/EIA-568-B.2-1: Complies with international standards for network cabling

PoE Compatible: Supports Power over Ethernet applications

Applications


Data centres

Office networks

Home networking

Telecommunications

Additional Information


Sheath Colour: Yellow

Outer Sheath Material: PVC

Wiring Configuration: Straight Through

Voltage Rating: 300 V

Length: 0.5 m

Connector Type: RJ45 Male to Male

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy