RS PRO Cat6 Ethernet Cable, 0.5 m, Green RJ45 Male to RJ45 Male, UTP PVC
- RS Stock No.:
- 286-3111
- Brand:
- RS PRO
Subtotal (1 unit)*
$7.73
(exc. GST)
$8.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $7.73 |
*price indicative
- RS Stock No.:
- 286-3111
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Ethernet Cable | |
| Cable Length | 0.5m | |
| LAN Category | Cat6 | |
| Terminated/Unterminated | Terminated | |
| Shield Type | UTP | |
| Connector Type A | RJ45 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Connector Type B | RJ45 | |
| Jacket Colour | Green | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | EN 50288, ETL/3P Verified, ISO/IEC 11801, TIA/EIA-568-B.2-1 | |
| Voltage | 300V | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Ethernet Cable | ||
Cable Length 0.5m | ||
LAN Category Cat6 | ||
Terminated/Unterminated Terminated | ||
Shield Type UTP | ||
Connector Type A RJ45 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Connector Type B RJ45 | ||
Jacket Colour Green | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals EN 50288, ETL/3P Verified, ISO/IEC 11801, TIA/EIA-568-B.2-1 | ||
Voltage 300V | ||
- COO (Country of Origin):
- CN
RS PRO Ethernet Cable, Cat6 Snagless
This RS PRO Ethernet Cable is a high-performance Cat6 cable designed for Gigabit Ethernet and other network protocols. It is backward compatible with Cat5/5e and Cat3 standards, offering enhanced specifications for reduced crosstalk and system noise. Ideal for reliable and efficient data transmission.
Features and Benefits
Category 6 Cable: Provides performance up to 250 MHz for high-speed data transfer
UTP (Unshielded Twisted Pair): Reduces interference and maintains signal integrity
Moulded Snagless Boot: Prevents cable snags during installation
24 AWG Bare Copper Cores: Ensures durability and optimal conductivity
ETL/3P VERIFIED: Meets rigorous testing standards for quality assurance
ISO/IEC 11801 & EN 50288 & TIA/EIA-568-B.2-1: Complies with international standards for network cabling
PoE Compatible: Supports Power over Ethernet applications
Applications
Data centres
Office networks
Home networking
Telecommunications
Additional Information
Sheath Colour: Green
Outer Sheath Material: PVC
Length: 0.5 m
Connector Type: RJ45 Male to Male
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Cat6 Ethernet Cable UTP
- RS PRO Cat6 Ethernet Cable UTP
- RS PRO Cat6 Ethernet Cable UTP
- RS PRO Cat6 Ethernet Cable UTP
- RS PRO Cat6 Ethernet Cable UTP
- RS PRO Cat6 Ethernet Cable UTP
- RS PRO Green RJ45 to Male RJ45 Male Polyvinyl Chloride Sheath, UTP
- RS PRO Green RJ45 to Male RJ45 Male Polyvinyl Chloride Sheath, UTP
