RS PRO Cat5e Ethernet Cable, 500 mm, Yellow RJ45 Male to RJ45 Male, UTP Low Smoke Zero Halogen
- RS Stock No.:
- 286-3026
- Brand:
- RS PRO
Subtotal (1 unit)*
$5.24
(exc. GST)
$5.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5.24 |
*price indicative
- RS Stock No.:
- 286-3026
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Ethernet Cable | |
| Cable Length | 500mm | |
| LAN Category | Cat5e | |
| Terminated/Unterminated | Terminated | |
| Shield Type | UTP | |
| Connector Type A | RJ45 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Connector Type B | RJ45 | |
| Jacket Colour | Yellow | |
| Jacket Material | Low Smoke Zero Halogen | |
| Standards/Approvals | EN 50288, IEC 60332.3C, ISO/IEC 11801, TIA/EIA-563-B.2 | |
| Voltage | 300V | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Ethernet Cable | ||
Cable Length 500mm | ||
LAN Category Cat5e | ||
Terminated/Unterminated Terminated | ||
Shield Type UTP | ||
Connector Type A RJ45 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Connector Type B RJ45 | ||
Jacket Colour Yellow | ||
Jacket Material Low Smoke Zero Halogen | ||
Standards/Approvals EN 50288, IEC 60332.3C, ISO/IEC 11801, TIA/EIA-563-B.2 | ||
Voltage 300V | ||
- COO (Country of Origin):
- CN
RS PRO Ethernet Cable, Snagless Cat5e LSZH Patch Cable
This RS PRO Ethernet Cable is a high-performance Cat5e patch cable designed for reliable and efficient data transmission. Ideal for use in computer networks, it features a snagless design and LSZH (Low Smoke Zero Halogen) sheath, ensuring safety and durability in various environments.
Features and Benefits
UTP (Unshielded Twisted Pair) design provides excellent noise rejection
LSZH sheath reduces smoke and toxic emissions in case of fire
Cat 5e standard supports high-speed data transfer
Snagless boot prevents cable damage during installation
24 AWG bare copper cores ensure robust signal integrity
3P verified for Gigabit Ethernet compatibility
Complies with IEC 60332.3C, TIA/EIA-563-B.2, ISO/IEC 11801, and EN 50288 standards
PoE compatible for powering devices over Ethernet
Applications
Computer networks
Ethernet connections
Data centres
Telecommunications
Additional Information
Meets key standards for safety and performance
Suitable for use in environments requiring low smoke emissions
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Blue RJ45 to Male RJ45 Male Low Smoke Zero Halogen Sheath, UTP
- RS PRO Red RJ45 to Male RJ45 Male Low Smoke Zero Halogen Sheath, UTP
- RS PRO Grey RJ45 to Male RJ45 Male Low Smoke Zero Halogen Sheath, UTP
- RS PRO Black RJ45 to Male RJ45 Male Low Smoke Zero Halogen Sheath, UTP
- RS PRO Green RJ45 to Male RJ45 Male Low Smoke Zero Halogen Sheath, UTP
- Molex Premise Networks Green RJ45 to RJ45 Low Smoke Zero Halogen Sheath, U/UTP
- RS PRO Yellow RJ45 to Male RJ45 Male Low Smoke Zero Halogen Sheath, UTP
- RS PRO Yellow RJ45 to Male RJ45 Male Low Smoke Zero Halogen Sheath, UTP
