Belden 9538 Cat5e Cable, 152 m, Screened, Chrome, PVC

Subtotal (1 reel of 152 metres)*

$1,109.62

(exc. GST)

$1,220.58

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$1,109.62$7.30

*price indicative

RS Stock No.:
282-4238
Distrelec Article No.:
300-85-016
Mfr. Part No.:
9538.01152
Brand:
Belden
Find similar products by selecting one or more attributes.
Select all

Brand

Belden

Product Type

Cat5E Cable

Series

9538

LAN Category

Cat5e

Cable Length

152m

Terminated/Unterminated

Unterminated

Shield Type

Foil

Screened/Unscreened

Screened

Conductor Type

Stranded

Jacket Material

PVC

Jacket Colour

Chrome

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

80°C

Fire Behaviour

Fire Resistant

Standards/Approvals

CMG, UL AWM 2464, AWM 2464

Number of Cores

8

Conductor Material

Tin Copper Wire

Outside Diameter

0.224in

COO (Country of Origin):
NL
The Belden computer EIA RS-232 cable features 24 AWG stranded copper conductors, a beldfoil shield and a drain wire with a PVC jacket.

Operating temperature -30 degree celcius to +80 degree celcius

Insulation material PVC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy