Belden 1583ENH Cat5e Ethernet Cable, 305 m, Unscreened, Purple, Polyethylene
- RS Stock No.:
- 282-4093
- Distrelec Article No.:
- 301-18-408
- Mfr. Part No.:
- 1583ENH.05U305
- Brand:
- Belden
Subtotal (1 reel of 305 metres)*
$553.65
(exc. GST)
$609.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 07 January 2027
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $553.65 | $1.815 |
*price indicative
- RS Stock No.:
- 282-4093
- Distrelec Article No.:
- 301-18-408
- Mfr. Part No.:
- 1583ENH.05U305
- Brand:
- Belden
Select all | Attribute | Value |
|---|---|---|
| Brand | Belden | |
| Series | 1583ENH | |
| Product Type | Ethernet Cable | |
| LAN Category | Cat5e | |
| Cable Length | 305m | |
| Terminated/Unterminated | Unterminated | |
| Shield Type | Unshielded | |
| Screened/Unscreened | Unscreened | |
| Conductor Type | Solid | |
| Jacket Material | Polyethylene | |
| Jacket Colour | Purple | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC 60332 1 2, IEEE 802.3bt Type 1, Segregation class according EN50174 2 = a, IEC 62821 1 Halog EN Free = IEC 60754 1 Halog EN Amount = Zero, IEC 60754 2, IEC 60754 2 Halog EN Acid Gas Amount Max. Conductivity = 2.5 μS/mm, IEC 61156 5, ISO/IEC 11801 1, A1, IEC 60754 2 Halog EN Acid Gas Amount Min. pH = 4.3, Type 3, type 2, IEC 61034 2, EN 50173 1, d2, CPR Euroclass: Dca s2, IEC 60754 1, UKCA Mark | |
| Fire Behaviour | IEC 60332-1 | |
| Conductor Material | Bare Copper | |
| Outside Diameter | 4.6mm | |
| Number of Cores | 4 | |
| Select all | ||
|---|---|---|
Brand Belden | ||
Series 1583ENH | ||
Product Type Ethernet Cable | ||
LAN Category Cat5e | ||
Cable Length 305m | ||
Terminated/Unterminated Unterminated | ||
Shield Type Unshielded | ||
Screened/Unscreened Unscreened | ||
Conductor Type Solid | ||
Jacket Material Polyethylene | ||
Jacket Colour Purple | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC 60332 1 2, IEEE 802.3bt Type 1, Segregation class according EN50174 2 = a, IEC 62821 1 Halog EN Free = IEC 60754 1 Halog EN Amount = Zero, IEC 60754 2, IEC 60754 2 Halog EN Acid Gas Amount Max. Conductivity = 2.5 μS/mm, IEC 61156 5, ISO/IEC 11801 1, A1, IEC 60754 2 Halog EN Acid Gas Amount Min. pH = 4.3, Type 3, type 2, IEC 61034 2, EN 50173 1, d2, CPR Euroclass: Dca s2, IEC 60754 1, UKCA Mark | ||
Fire Behaviour IEC 60332-1 | ||
Conductor Material Bare Copper | ||
Outside Diameter 4.6mm | ||
Number of Cores 4 | ||
- COO (Country of Origin):
- HU
Related links
- Belden 1583ENH Blue Low Smoke Zero Halogen Sheath Unscreened, Unshielded
- Brand-Rex GigaPlus Purple Polyethylene Sheath Unscreened, Unshielded
- Belden 1583ENH Grey Low Smoke Zero Halogen Sheath Unscreened, Unshielded
- Belden 7934A Black Linear Low Density Polyethylene Sheath Unscreened, Unshielded
- Belden 7928A Black FEP Sheath Unscreened, Unshielded
- Belden 7924A Black Polyvinyl Chloride Sheath Unscreened, Unshielded
- Belden 1752A Green Polyvinyl Chloride Sheath Unscreened, Unshielded
- Belden 1583E Grey Polyvinyl Chloride Sheath Unscreened, Unshielded
