TE Connectivity TB114CD4722, 40 m Ethernet Cable, Black Straight to Male Straight Male, Shielded Nylon
- RS Stock No.:
- 271-1381
- Mfr. Part No.:
- TB114CD4722-400
- Brand:
- TE Connectivity
Get a bulk buy discount
Add 2 more to save $49.38
View bulk pricing optionsSubtotal (1 unit)*
$592.54
(exc. GST)
$651.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 1 | $592.54 | - |
| 2 - 4 | $567.85 | $49.38 |
| 5 - 9 | $545.13 | $237.05 |
| 10 - 24 | $524.17 | $683.70 |
| 25 + | $504.77 | $2,194.25 |
*price indicative
- RS Stock No.:
- 271-1381
- Mfr. Part No.:
- TB114CD4722-400
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | TB114CD4722 | |
| Product Type | Ethernet Cable | |
| Cable Length | 40m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Connector Gender A | Male | |
| Connector Type A | Straight | |
| Connector Type B | Straight | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | Nylon | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series TB114CD4722 | ||
Product Type Ethernet Cable | ||
Cable Length 40m | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Connector Gender A Male | ||
Connector Type A Straight | ||
Connector Type B Straight | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material Nylon | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
The TE Connectivity single pair ethernet cable assembly allows for a single open, scalable ethernet-based network within the automation system. It standardizes the transmission of ethernet over only one pair of copper wires. In addition to data transmission via SPE, the M8 hybrid solution also provides power transmission over a separate wire pair.
Data and power in one cable
Higher power levels are possible compared to PoDL
IEC 6317-6 standard supported
Shielded
- RS Stock No. 2711378
- Mfr. Part No. TB114CD4722-005
Each
$153.54
- RS Stock No. 2711377
- Mfr. Part No. TB114CD4722-004
Each
$126.21
- RS Stock No. 2711376
- Mfr. Part No. TB114CD4722-002
Each
$104.86
- RS Stock No. 2711379
- Mfr. Part No. TB114CD4722-007
Each
$228.10
Related links
- TE Connectivity TB114CD4722 Black Straight to Female Straight Male, Shielded Nylon Sheath
- TE Connectivity TB114CD4722 Black Straight to Female Straight Male, Shielded Nylon Sheath
- TE Connectivity TB114CD4722 Black Straight to Female Straight Male, Shielded Nylon Sheath
- TE Connectivity TB114CD4722 Black Straight to Female Straight Male, Shielded Nylon Sheath
- TE Connectivity TB114CD4722 Black Straight to Female Straight Male, Shielded Nylon Sheath
- TE Connectivity TB114CD4722 Black Straight to Female Straight Male, Shielded Nylon Sheath
- TE Connectivity TB1143D4722 Black Straight to Female Unterminated, Shielded Nylon Sheath
- TE Connectivity TB1143D4722 Black Straight to Female Unterminated, Shielded Nylon Sheath












