TE Connectivity TB1143D4722, 3.05 m Ethernet Cable, Black Straight to Female Unterminated, Shielded Nylon

Get a bulk buy discount

Add 2 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

$94.40

(exc. GST)

$103.84

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 11 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 1$94.40-
2 - 4$90.464%
5 - 9$86.857%
10 - 24$83.5311%
25 +$80.4214%

*price indicative

RS Stock No.:
271-1370
Mfr. Part No.:
TB1143D4722-004
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Ethernet Cable

Series

TB1143D4722

Cable Length

3.05m

Terminated/Unterminated

Terminated

Shield Type

Shielded

Connector Gender A

Female

Connector Type A

Straight

Connector Type B

Unterminated

Jacket Colour

Black

Jacket Material

Nylon

Standards/Approvals

No

The TE Connectivity single pair ethernet cable assembly allows for a single open, scalable ethernet-based network within the automation system. It standardizes the transmission of ethernet over only one pair of copper wires. In addition to data transmission via SPE, the M8 hybrid solution also provides power transmission over a separate wire pair.

Data and power in one cable

Higher power levels are possible compared to PoDL

IEC 6317-6 standard supported

Shielded

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy