HellermannTyton Connectivity Cat6 Ethernet Cable RJ45 Male to RJ45 Male, 2 m, Grey, Unshielded Low Smoke Zero Halogen
- RS Stock No.:
- 269-5121
- Mfr. Part No.:
- RJ45NGB-2.0MGY
- Brand:
- HellermannTyton Connectivity
Subtotal (1 unit)*
$10.54
(exc. GST)
$11.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $10.54 |
*price indicative
- RS Stock No.:
- 269-5121
- Mfr. Part No.:
- RJ45NGB-2.0MGY
- Brand:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Product Type | Ethernet Cable | |
| Cable Length | 2m | |
| LAN Category | Cat6 | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Unshielded | |
| Connector Gender A | Male | |
| Connector Type A | RJ45 | |
| Connector Type B | RJ45 | |
| Connector Gender B | Male | |
| Jacket Colour | Grey | |
| Jacket Material | Low Smoke Zero Halogen | |
| Standards/Approvals | ISO 11801:2002, IEC 61156-6, ANSI/TIA/EIA 568-C.2 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Product Type Ethernet Cable | ||
Cable Length 2m | ||
LAN Category Cat6 | ||
Terminated/Unterminated Terminated | ||
Shield Type Unshielded | ||
Connector Gender A Male | ||
Connector Type A RJ45 | ||
Connector Type B RJ45 | ||
Connector Gender B Male | ||
Jacket Colour Grey | ||
Jacket Material Low Smoke Zero Halogen | ||
Standards/Approvals ISO 11801:2002, IEC 61156-6, ANSI/TIA/EIA 568-C.2 | ||
- COO (Country of Origin):
- GB
The HellermannTyton Category 6 copper patch leads are a critical component in ensuring the end to end performance of a network. The category 6 patch leads incorporate a low profile plug suitable for high density applications with an integral strain relief boot to minimise force on terminations and to assist in managing the bend radius of the cable.
Non standard lengths available on request
Manufactured with LS0H sheath
Related links
- HellermannTyton Connectivity RJ45NGB Grey Straight to Male Straight Male, Unshielded Low Smoke Zero
- HellermannTyton Connectivity Category 6 LS0H Unshielded Red RJ45 to, Unshielded Low Smoke Zero
- HellermannTyton Connectivity White RJ45 to Male RJ45 Male, Unshielded Low Smoke Zero Halogen
- HellermannTyton Connectivity Category 6 Yellow RJ45 to, Unshielded Low Smoke Zero Halogen
- HellermannTyton Connectivity Red RJ45 to, Unshielded Low Smoke Zero Halogen Sheath
- HellermannTyton Connectivity White RJ45 to, Unshielded Low Smoke Zero Halogen Sheath
- HellermannTyton Connectivity White RJ45 to, Unshielded Low Smoke Zero Halogen Sheath
- HellermannTyton Connectivity Green RJ45 to, Unshielded Low Smoke Zero Halogen Sheath
