F Lutze Ltd, 300 mm Cat5 Ethernet Cable, Green Straight to Male Straight Male, Shielded Polyurethane Sheath
- RS Stock No.:
- 267-5168
- Mfr. Part No.:
- 192013.0030
- Brand:
- F Lutze Ltd
Subtotal (1 unit)*
$82.86
(exc. GST)
$91.15
(inc. GST)
Add 1 unit to get free delivery
Last RS stock
- Final 5 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $82.86 |
*price indicative
- RS Stock No.:
- 267-5168
- Mfr. Part No.:
- 192013.0030
- Brand:
- F Lutze Ltd
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | F Lutze Ltd | |
| Product Type | Ethernet Cable | |
| LAN Category | Cat5 | |
| Cable Length | 300mm | |
| Shield Type | Shielded | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Connector Type B | Straight | |
| Connector Gender B | Male | |
| Jacket Colour | Green | |
| Jacket Material | Polyurethane | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Voltage | 1 kV | |
| Select all | ||
|---|---|---|
Brand F Lutze Ltd | ||
Product Type Ethernet Cable | ||
LAN Category Cat5 | ||
Cable Length 300mm | ||
Shield Type Shielded | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Connector Type B Straight | ||
Connector Gender B Male | ||
Jacket Colour Green | ||
Jacket Material Polyurethane | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Voltage 1 kV | ||
- COO (Country of Origin):
- DE
The F Lutze Ltd Ethernet cable has male RJ45 straight to female M12 straight orientation. This cable is made by PVC material and cable has 360 degree shielding. This cable support IP20 degree of protection.
C track compatible
Number of pole is 4
TPU PA housing material
Self locking screwed connection
Related links
- F Lutze Ltd Green RJ45 to Male RJ45 Male, Shielded Polyurethane Sheath
- F Lutze Ltd Green RJ45 to Male RJ45 Male, Shielded Polyurethane Sheath
- F Lutze Ltd Green RJ45 to Male RJ45 Male, Shielded Polyurethane Sheath
- F Lutze Ltd Green RJ45 to Male RJ45 Male, Shielded Polyurethane Sheath
- F Lutze Ltd Green RJ45 to Male RJ45 Male, Shielded Polyvinyl Chloride Sheath
- F Lutze Ltd Green M12 to Male M12 Male, Shielded Polyurethane Sheath
- F Lutze Ltd Green RJ45 to Male RJ45 Male, Shielded Polyurethane Sheath
- F Lutze Ltd Green RJ45 to Male RJ45 Male, Shielded Polyurethane Sheath
