RS PRO, 3 m Cat5e Ethernet Cable, Red RJ45 to Male RJ45 Male Polyvinyl Chloride Sheath, UTP

Subtotal (1 unit)*

$6.11

(exc. GST)

$6.72

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 30 unit(s) shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$6.11

*price indicative

RS Stock No.:
266-2690
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Ethernet Cable

Cable Length

3m

LAN Category

Cat5e

Shield Type

UTP

Connector Gender A

Male

Connector Type A

RJ45

Connector Type B

RJ45

Connector Gender B

Male

Jacket Material

Polyvinyl Chloride

Jacket Colour

Red

Standards/Approvals

CM (UL), C (UL), ETL Verified, ISO/IEC 11801, TIA/EIA 568B.2

COO (Country of Origin):
CN

RS PRO Ethernet Cable, Cat5e Crossover Patch Cable


This RS PRO Ethernet Cable is a Cat5e crossover patch cable designed for high signal integrity in computer networks. Ideal for connecting two computers directly without a switch, it offers reliable performance with its unshielded twisted pair design.

Features and Benefits


Category 5e cable: Ensures high signal integrity and reliable data transmission

Black Boots: Provides additional protection and durability

UTP (Unshielded Twisted Pair): Reduces interference and maintains signal quality

Moulded: Enhances cable strength and longevity

26 AWG Bare Copper Cores: Offers excellent conductivity and performance

ETL Verified ISO/IEC 11801 and TIA/EIA 568B.2: Meets industry standards for quality and safety

CM (UL) C(UL): Certified for safe use in various environments

Applications


Computer networks

Direct computer-to-computer connections

Switch linking

Additional Information


Sheath Colour: Red

Outer Sheath Material: PVC

Wiring Configuration: Straight Through

Core Strands: 7/0.16

Fire Behaviour: CM Rated

Standards Met: C (UL); CM (UL); ETL Verified; ISO/IEC 11801; TIA/EIA 568B.2

Length: 3 m

LAN Category: CAT5e

Connector Type: RJ45

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links