RS PRO, 1 m Cat5e Ethernet Cable, Red RJ45 to Male RJ45 Male Polyvinyl Chloride Sheath, UTP
- RS Stock No.:
- 266-2678
- Brand:
- RS PRO
Subtotal (1 unit)*
$3.74
(exc. GST)
$4.11
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 190 unit(s) ready to ship from another location
- Plus 120 unit(s) shipping from 09 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3.74 |
*price indicative
- RS Stock No.:
- 266-2678
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Ethernet Cable | |
| Cable Length | 1m | |
| LAN Category | Cat5e | |
| Shield Type | UTP | |
| Connector Type A | RJ45 | |
| Connector Gender A | Male | |
| Connector Type B | RJ45 | |
| Connector Gender B | Male | |
| Jacket Colour | Red | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | CM (UL), C (UL), ETL Verified, ISO/IEC 11801, TIA/EIA 568B.2 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Ethernet Cable | ||
Cable Length 1m | ||
LAN Category Cat5e | ||
Shield Type UTP | ||
Connector Type A RJ45 | ||
Connector Gender A Male | ||
Connector Type B RJ45 | ||
Connector Gender B Male | ||
Jacket Colour Red | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals CM (UL), C (UL), ETL Verified, ISO/IEC 11801, TIA/EIA 568B.2 | ||
- COO (Country of Origin):
- CN
RS PRO Ethernet Cable, Cat5e Crossover Patch Cable
This RS PRO Ethernet Cable is a Cat5e crossover patch cable designed for high signal integrity and reliable performance in computer networks. Ideal for connecting two computers directly or linking switches without a switch, it offers a robust solution for network setups.
Features and Benefits
Category 5e cable: Ensures high signal integrity and noise rejection
Black boots: Provides durability and protection
UTP (Unshielded Twisted Pair): Reduces interference for clear data transmission
Moulded design: Enhances cable strength and longevity
26 AWG bare copper cores: Offers excellent conductivity
ETL Verified ISO/IEC 11801 and TIA/EIA 568B.2: Meets industry standards for quality
CM (UL) C(UL) rated: Ensures fire safety compliance
Applications
Computer networks
Direct computer-to-computer connections
Switch-to-switch linking
Additional Information
Sheath Colour: Red
Outer Sheath Material: PVC
Wiring Configuration: Straight Through
Core Strands: 7/0.16
Fire Behaviour: CM Rated
Standards Met: C (UL); CM (UL); ETL Verified; ISO/IEC 11801; TIA/EIA 568B.2
Length: 1 m
Connector Type: RJ45
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Red RJ45 to Male RJ45 Male Polyvinyl Chloride Sheath, UTP
- RS PRO Red RJ45 to Male RJ45 Male Polyvinyl Chloride Sheath, F/UTP
- RS PRO Red RJ45 to Male RJ45 Male Polyvinyl Chloride Sheath, U/UTP
- RS PRO Red RJ45 to Male RJ45 Male Polyvinyl Chloride Sheath, FTP
- Molex Premise Networks Red RJ45 to Male RJ45 Male Polyvinyl Chloride Sheath, U/UTP
- RS PRO Yellow RJ45 to Male RJ45 Male Polyvinyl Chloride Sheath, UTP
- RS PRO Red RJ45 to Male RJ45 Male Polyvinyl Chloride Sheath, UTP
- RS PRO Red RJ45 to Male RJ45 Male Polyvinyl Chloride Sheath, UTP
