RS PRO Cat5e Ethernet Cable, 2 m, Yellow RJ45 Male to RJ45 Male, UTP PVC

Subtotal (1 unit)*

$4.80

(exc. GST)

$5.28

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 153 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4.80

*price indicative

RS Stock No.:
266-2686
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Ethernet Cable

LAN Category

Cat5e

Cable Length

2m

Terminated/Unterminated

Terminated

Shield Type

UTP

Connector Gender A

Male

Connector Type A

RJ45

Connector Type B

RJ45

Connector Gender B

Male

Jacket Colour

Yellow

Jacket Material

PVC

Standards/Approvals

CM (UL), C (UL), ETL Verified, ISO/IEC 11801, TIA/EIA 568B.2

COO (Country of Origin):
CN

RS PRO Ethernet Cable, Cat5e Crossover


This RS PRO Ethernet Cable is a Cat5e crossover patch cable designed for high signal integrity and reliable performance in computer networks. Ideal for connecting two computers directly or linking switches without a switch, it offers a robust solution for network setups.

Features and Benefits


Category 5e cable: Ensures high signal integrity and reliable data transmission

Black boots: Provides additional protection and durability

UTP (Unshielded Twisted Pair): Reduces interference and maintains signal quality

Moulded design: Enhances cable strength and longevity

26 AWG bare copper cores: Offers excellent conductivity and performance

ETL Verified ISO/IEC 11801 and TIA/EIA 568B.2: Meets industry standards for quality and safety

CM (UL) C(UL) rated: Ensures compliance with fire safety standards

Applications


Computer networks

Ethernet connections

Direct computer-to-computer links

Switch-to-switch connections

Additional Information


Sheath Colour: Yellow

Outer Sheath Material: PVC

Wiring Configuration: Straight Through

Core Strands: 7/0.16

Fire Behaviour: CM Rated

Standards Met: C (UL); CM (UL); ETL Verified; ISO/IEC 11801; TIA/EIA 568B.2

Length: 2 m

Connector Type: RJ45, Male to Male

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy